XFCN M1257RS-02P
| Manufacturer | XFCNAsian Brands |
| MPN | M1257RS-02P |
| LCSC Part # | C541826 |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN HEADER SMD R/A 2POS 1.25mm |
| Datasheet | XFCN M1257RS-02P |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle | |
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Reference Series | - | |
| Voltage Rating (Max) | 50V | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| X-Length of Bottom Edge on Board (Spacing Line) | 5.75mm | |
| Number of PINs Per Row | 2 | |
| Row Spacing | - | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle | |
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Reference Series | - | |
| Voltage Rating (Max) | 50V | |
| Mounting Type | Surface Mount, Right Angle |
| Type | Description | |
|---|---|---|
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| X-Length of Bottom Edge on Board (Spacing Line) | 5.75mm | |
| Number of PINs Per Row | 2 | |
| Row Spacing | - | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
In-Stock: 490
490 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0787$ 0.0709 | $ 0.35 |
| 50+ | $ 0.0627$ 0.0565 | $ 2.83 |
| 150+ | $ 0.0547$ 0.0493 | $ 7.40 |
| 1,000+ | $ 0.0487$ 0.0439 | $ 43.90 |
| 2,000+ | $ 0.044$ 0.0396 | $ 79.20 |
| 5,000+ | $ 0.0416$ 0.0375 | $ 187.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle | |
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Reference Series | - | |
| Voltage Rating (Max) | 50V | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| X-Length of Bottom Edge on Board (Spacing Line) | 5.75mm | |
| Number of PINs Per Row | 2 | |
| Row Spacing | - | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle | |
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Reference Series | - | |
| Voltage Rating (Max) | 50V | |
| Mounting Type | Surface Mount, Right Angle |
| Type | Description | |
|---|---|---|
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| X-Length of Bottom Edge on Board (Spacing Line) | 5.75mm | |
| Number of PINs Per Row | 2 | |
| Row Spacing | - | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
C541826 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



