Amphenol 94278-022LF
| Manufacturer | |
| MPN | 94278-022LF |
| LCSC Part # | C5417825 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | 2mm Pin Header 3.75mm Right Angle 9.5mm 8P Black 2 2mm 2x4P Through Hole,Right Angle,P=2mm Headers, Male Pins RoHS |
| Datasheet | Amphenol 94278-022LF |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Insulation Height | 3.75mm | |
| Mounting Type | Right Angle | |
| Length of Mating Pin | 9.5mm | |
| Contact Material | Copper alloy | |
| Number of PINs | 8P | |
| Color | Black | |
| Number of Rows | 2 | |
| Row Spacing | 2mm | |
| Pin Structure | 2x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Insulation Height | 3.75mm | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Length of Mating Pin | 9.5mm | |
| Contact Material | Copper alloy | |
| Number of PINs | 8P | |
| Color | Black | |
| Number of Rows | 2 | |
| Row Spacing | 2mm | |
| Pin Structure | 2x4P |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8983 | $ 2.90 |
| 10+ | $ 2.4741 | $ 24.74 |
| 30+ | $ 2.2088 | $ 66.26 |
| 100+ | $ 1.9374 | $ 193.74 |
| 500+ | $ 1.814 | $ 907.00 |
| 1,000+ | $ 1.7615 | $ 1761.50 |
Standard Packaging3000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Insulation Height | 3.75mm | |
| Mounting Type | Right Angle | |
| Length of Mating Pin | 9.5mm | |
| Contact Material | Copper alloy | |
| Number of PINs | 8P | |
| Color | Black | |
| Number of Rows | 2 | |
| Row Spacing | 2mm | |
| Pin Structure | 2x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Insulation Height | 3.75mm | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Length of Mating Pin | 9.5mm | |
| Contact Material | Copper alloy | |
| Number of PINs | 8P | |
| Color | Black | |
| Number of Rows | 2 | |
| Row Spacing | 2mm | |
| Pin Structure | 2x4P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

