RESI PTCL0625N60R0Y5
| Manufacturer | RESIAsian Brands |
| MPN | PTCL0625N60R0Y5 |
| LCSC Part # | C54161991 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 60Ω 440V ±30% Through Hole,P=7.5mm Inrush Current Limiters (ICL) |
| Datasheet | RESI PTCL0625N60R0Y5 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | RESI | |
| Packaging | Through Hole,P=7.5mm | |
| Resistance @ 25℃ | 60Ω | |
| Diameter (φD) | 17mm | |
| Pitch | 7.5mm | |
| Voltage-Supply(Max) | 440V | |
| Resistance Tolerance | ±30% | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | RESI | |
| Packaging | Through Hole,P=7.5mm | |
| Resistance @ 25℃ | 60Ω | |
| Diameter (φD) | 17mm |
| Type | Description | |
|---|---|---|
| Pitch | 7.5mm | |
| Voltage-Supply(Max) | 440V | |
| Resistance Tolerance | ±30% | |
| Operating Temperature | -40℃~+150℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | RESI | |
| Packaging | Through Hole,P=7.5mm | |
| Resistance @ 25℃ | 60Ω | |
| Diameter (φD) | 17mm | |
| Pitch | 7.5mm | |
| Voltage-Supply(Max) | 440V | |
| Resistance Tolerance | ±30% | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | RESI | |
| Packaging | Through Hole,P=7.5mm | |
| Resistance @ 25℃ | 60Ω | |
| Diameter (φD) | 17mm |
| Type | Description | |
|---|---|---|
| Pitch | 7.5mm | |
| Voltage-Supply(Max) | 440V | |
| Resistance Tolerance | ±30% | |
| Operating Temperature | -40℃~+150℃ |
Help & FeedbackShow similar products (0) >
C54161991 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



