YAGEO CC0805FRNPO9BN152
| Manufacturer | YAGEOAsian Brands |
| MPN | CC0805FRNPO9BN152 |
| LCSC Part # | C541572 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP CER 1.5nF 50V NP0 0805 |
| Datasheet | YAGEO CC0805FRNPO9BN152 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
In-Stock: 3,230
3,230 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2283 | $ 1.14 |
| 50+ | $ 0.1982 | $ 9.91 |
| 150+ | $ 0.1832 | $ 27.48 |
| 500+ | $ 0.1719 | $ 85.95 |
| 2,500+ | $ 0.1629 | $ 407.25 |
| 4,000+ | $ 0.1583 | $ 633.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C541572 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805JRNPO9BN152 | YAGEO | 0805 | 5,360 | $ 0.0553 | ||
| CC0805JRNPO0BN152 | YAGEO | 0805 | 675 | $ 0.0919 | ||
| CC0805KRX7R9BB152 | YAGEO | 0805 | 45,800 | $ 0.0171 | ||
| AC0805KRX7R9BB152 | YAGEO | 0805 | 1,600 | $ 0.0162 | ||
| CC0805GRNPO9BN152 | YAGEO | 0805 | 0 | $ 0.0363 | ||
| CC0805GPNPO9BN152 | YAGEO | 0805 | 0 | $ 0.0759 | ||
| CC0805JPNPO9BN152 | YAGEO | 0805 | 0 | $ 0.0434 | ||
| CC0805FRNPO0BN152 | YAGEO | 0805 | 0 | $ 0.1626 | ||
| CC0805JRX7R9BB152 | YAGEO | 0805 | 0 | $ 0.0148 | ||
| CC0805KPX7R9BB152 | YAGEO | 0805 | 0 | $ 0.0144 |



