Amphenol 74626-11S0RPLF
| Manufacturer | |
| MPN | 74626-11S0RPLF |
| LCSC Part # | C5413491 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1 4P Surface Mount, Right Angle Through Hole USB, DVI, HDMI Connector Assemblies RoHS |
| Datasheet | Amphenol 74626-11S0RPLF |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Supplementary Features | Harpoon pin | |
| Number of Contacts | 4P | |
| Connector Type | Type-A | |
| Length | 14mm | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Supplementary Features | Harpoon pin |
| Type | Description | |
|---|---|---|
| Number of Contacts | 4P | |
| Connector Type | Type-A | |
| Length | 14mm | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6624 | $ 2.66 |
| 200+ | $ 1.0623 | $ 212.46 |
| 500+ | $ 1.0274 | $ 513.70 |
| 1,000+ | $ 1.0092 | $ 1009.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Supplementary Features | Harpoon pin | |
| Number of Contacts | 4P | |
| Connector Type | Type-A | |
| Length | 14mm | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Supplementary Features | Harpoon pin |
| Type | Description | |
|---|---|---|
| Number of Contacts | 4P | |
| Connector Type | Type-A | |
| Length | 14mm | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

