WMEC WTR15D050MC3B3.5W
| Manufacturer | WMECAsian Brands |
| MPN | WTR15D050MC3B3.5W |
| LCSC Part # | C541297 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 5Ω TH |
| Datasheet | WMEC WTR15D050MC3B3.5W |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | WMEC | |
| Packaging | Through Hole,P=7.5mm | |
| Resistance @ 25℃ | 5Ω | |
| Width | 6mm | |
| Power(Watts) | - | |
| Pitch | 7.5mm | |
| Operating Temperature | -40℃~+200℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 6A | |
| Thermal Time Constant | 1.25min | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| B Constant Tolerance | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | WMEC | |
| Packaging | Through Hole,P=7.5mm | |
| Resistance @ 25℃ | 5Ω | |
| Width | 6mm | |
| Power(Watts) | - | |
| Pitch | 7.5mm | |
| Operating Temperature | -40℃~+200℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 6A | |
| Thermal Time Constant | 1.25min | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| B Constant Tolerance | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | WMEC | |
| Packaging | Through Hole,P=7.5mm | |
| Resistance @ 25℃ | 5Ω | |
| Width | 6mm | |
| Power(Watts) | - | |
| Pitch | 7.5mm | |
| Operating Temperature | -40℃~+200℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 6A | |
| Thermal Time Constant | 1.25min | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| B Constant Tolerance | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | WMEC | |
| Packaging | Through Hole,P=7.5mm | |
| Resistance @ 25℃ | 5Ω | |
| Width | 6mm | |
| Power(Watts) | - | |
| Pitch | 7.5mm | |
| Operating Temperature | -40℃~+200℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 6A | |
| Thermal Time Constant | 1.25min | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| B Constant Tolerance | - |
Help & FeedbackShow similar products (0) >
C541297 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



