LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

NXP SA56004ED,118

Manufacturer
MPN
SA56004ED,118
LCSC Part #
C541265
Packaging
SO-8
Customer #
Key Attributes
SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms
DatasheetNXP SA56004ED,118
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerNXP
PackagingSO-8
Operating Temperature-
Detection Temperature Range-40℃~+125℃
Voltage - Supply3V~5.5V
InterfaceI2C;SMBus
Tolerance±2℃
Standby Current10uA
Temperature Conversion Time-
FeaturesFactory temperature calibration;Temperature threshold monitoring;Low-power standby;Multi-channel temperature sensing;Self-diagnosis function;Configurable temperature output
Temperature Resolution11bit

Introduction

AI Translation

SMBus compatible, 11-bit remote/local digital temperature sensor with overtemperature alarms. The remote channel monitors a diode junction, such as a substrate PNP of a microprocessor or a diode connected transistor. With factory trimming, remote sensor accuracy of ±1°C is achieved.

Undertemperature and overtemperature alert thresholds can be programmed to cause the ALERT output to indicate when the on-chip or remote temperature is out of range. The T_CRIT output is activated when the on-chip or remote temperature measurement rises above the programmed T_CRIT threshold register value. This output may be used to activate a cooling fan, send a warning or trigger a system shutdown. The SA56004X employs an SMBus time-out protocol. It has a unique device architecture.

The SA56004X is available in the SO8, TSSOP8 and HVSON8 packages. It has 8 factory-programmed device address options and is pin-compatible with the LM86, MAX6657/8, and ADM1032.

Features

AI Translation
  • Accurately senses temperature of remote microprocessor thermal diodes or diode connected transistors within ±1°C
  • On-chip local temperature sensing within ±2°C
  • Temperature range of -40°C to +125°C
  • 11-bit, 0.125°C resolution
  • 8 different device addresses are available for server applications. The SA56004ED with marking code 56004E, and SA56004EDP with marking code 6004E are address compatible with the National LM86, the MAX6657/8 and the ADM1032
  • Offset registers available for adjusting the remote temperature accuracy
  • Programmable under/overtemperature alarms: ALERT and T_CRIT
  • SMBus 2.0 compatible interface, supports TIMEOUT
  • Operating voltage range: 3.0 V to 3.6 V
  • I²C-bus Standard-mode and Fast-mode compatible
  • SO8, TSSOP8 and HVSON8 packages
  • Programmable conversion rate (0.0625 Hz to 26 Hz)
  • Undervoltage lockout prevents erroneous temperature readings
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA

Applications

AI Translation
  • System thermal management in laptops, desktops, servers and workstations
  • Computers and office electronic equipment
  • Electronic test equipment and instrumentation
  • HVAC
  • Industrial controllers and embedded systems