LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

APV APH201212CR47MP02

Manufacturer
APVAsian Brands
MPN
APH201212CR47MP02
LCSC Part #
C54123746
Packaging
0805
Customer #
Key Attributes
6.2A 470nH ±20% 20mΩ 5.5A Molded inductor 0805 Fixed Inductors RoHS
DatasheetAPV APH201212CR47MP02
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerAPV
Packaging0805
Current Rating6.2A
Inductance470nH
Tolerance±20%
DC Resistance(DCR)20mΩ
Current - Saturation(Isat)5.5A
TypeMolded inductor
Application GradeConsumer grade