LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

APV APH252012C100MP01

Manufacturer
APVAsian Brands
MPN
APH252012C100MP01
LCSC Part #
C54123740
Packaging
1008
Customer #
Key Attributes
1.2A 10uH ±20% 330mΩ 1.6A Molded inductor 1008 Fixed Inductors RoHS
DatasheetAPV APH252012C100MP01
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerAPV
Packaging1008
Current Rating1.2A
Inductance10uH
Tolerance±20%
DC Resistance(DCR)330mΩ
Current - Saturation(Isat)1.6A
TypeMolded inductor
Application GradeConsumer grade