TI REF3016EAIDBZR
| Manufacturer | |
| MPN | REF3016EAIDBZR |
| LCSC Part # | C54120489 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 1.65V ±0.1% 1.8V~5.75V 10mA SOT-23-3 Voltage Reference |
| Datasheet | TI REF3016EAIDBZR |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-3 | |
| Output Voltage | 1.65V | |
| Quiescent Current | 27uA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 1.8V~5.75V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Output Current | 10mA | |
| Noise - 1/10Hz to 10Hz | 13uVp-p | |
| Operating Temperature | -40℃~+125℃ | |
| Noise - 10Hz to 10kHz | 35uVrms | |
| Features | - | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-3 | |
| Output Voltage | 1.65V | |
| Quiescent Current | 27uA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 1.8V~5.75V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Output Current | 10mA | |
| Noise - 1/10Hz to 10Hz | 13uVp-p | |
| Operating Temperature | -40℃~+125℃ | |
| Noise - 10Hz to 10kHz | 35uVrms | |
| Features | - | |
| Output Type | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-3 | |
| Output Voltage | 1.65V | |
| Quiescent Current | 27uA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 1.8V~5.75V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Output Current | 10mA | |
| Noise - 1/10Hz to 10Hz | 13uVp-p | |
| Operating Temperature | -40℃~+125℃ | |
| Noise - 10Hz to 10kHz | 35uVrms | |
| Features | - | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-3 | |
| Output Voltage | 1.65V | |
| Quiescent Current | 27uA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 1.8V~5.75V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Output Current | 10mA | |
| Noise - 1/10Hz to 10Hz | 13uVp-p | |
| Operating Temperature | -40℃~+125℃ | |
| Noise - 10Hz to 10kHz | 35uVrms | |
| Features | - | |
| Output Type | - |
Help & FeedbackShow similar products (0) >
C54120489 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



