LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 10119109-214004LF product image
Images for reference only

Amphenol 10119109-214004LF

Manufacturer
MPN
10119109-214004LF
LCSC Part #
C5411787
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2.54mm Through Hole Square pin 2.54mm 5.84mm 14P 2.41mm Black 2.54mm 2 2x7P Through Hole,P=2.54mm Headers, Male Pins RoHS
DatasheetAmphenol 10119109-214004LF
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5055$ 1.51
10+$ 1.2571$ 12.57
30+$ 1.1214$ 33.64
100+$ 0.9672$ 96.72
500+$ 0.8978$ 448.90
1,000+$ 0.8669$ 866.90
Standard Packaging1600/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerAmphenol
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Connector TypeThrough Hole
Circluar Pins/Square PinsSquare pin
Insulation Height2.54mm
Length of Mating Pin5.84mm
Number of PINs14P
Length of End Connection Pin2.41mm
Contact MaterialCopper alloy
ColorBlack
Row Spacing2.54mm
Number of Rows2
Pin Structure2x7P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.