LCSC-boards LCKFB-TSPI3M-RK3576-4G-64G
| Manufacturer | LCSC-boardsAsian Brands |
| MPN | LCKFB-TSPI3M-RK3576-4G-64G |
| LCSC Part # | C54110287 |
| Packaging | - |
| Customer # | |
| Key Attributes | Embedded MCU, DSP Evaluation Boards |
| Datasheet | LCSC-boards LCKFB-TSPI3M-RK3576-4G-64G |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | LCSC-boards | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | LCSC-boards |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
LCSC · Taishan Pi 3M - RK3576 Development Board is a 10-layer PCB open-source card computer designed for developers and product deployment. All schematics, PCB files, tutorials, manuals, system SDKs, and firmware are fully open, ensuring complete transparency throughout development and learning. Powered by the high-performance RK3576 processor — octa-core @ 2.2GHz with up to 6TOPS AI processing capability — paired with a high-speed LPDDR5 memory solution and comprehensive tutorials, it handles complex computation and high-load tasks with ease, enabling rapid entry into the "AI +" frontier technology stack. The board features a rich set of interfaces, supporting triple-display independent output, simultaneous triple-camera capture (total 16MP limit), onboard WiFi & BT module, and more. RK3576 is a flagship SoC built on an 8nm process, featuring a quad-core Cortex-A72 + quad-core Cortex-A53 octa-core CPU running up to 2.2GHz, integrated ARM Mali-G52 GPU up to 1GHz, and a built-in NPU delivering up to 6TOPS for efficient AI processing. LPDDR5 memory supports 2/4/8/16GB; storage options include eMMC (16/32/64/128GB) and TF card (up to 512GB). Supports triple-display same/independent output with touch — HDMI and DP (shared with OTG) support up to 4K@120fps, MIPI-DSI supports up to 2560×1600@60Hz with touch interface. The 6TOPS NPU paired with a full-stack AI development framework lowers AI development costs and brings AI-powered industry solutions to a wider audience. Dual-band WiFi (2.4GHz & 5.0GHz) + Bluetooth 5.2 onboard, with compatible reserved interfaces for flexible adaptation to various WiFi/BT modules. Onboard Gigabit Ethernet supports 1000Mbps data transfer. Triple-camera interfaces with full 4-lane configuration allow all three cameras to operate simultaneously, supporting a total ISP capacity of 16MP. Compatible with Raspberry Pi 40-pin expansion interface, providing GPIO, SPI, I²C, UART, PWM, and other versatile I/O interfaces. Supports project-based learning combining software and hardware, offering a full end-to-end project development experience to overcome deployment challenges. Supports Android 14, Debian 12, and Buildroot — multiple ready-to-use system images available for one-click flashing. This development board upholds its commitment to high-quality, fully open-source design, pioneering a fully open-source card computer solution from day one.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | LCSC-boards | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | LCSC-boards |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
LCSC · Taishan Pi 3M - RK3576 Development Board is a 10-layer PCB open-source card computer designed for developers and product deployment. All schematics, PCB files, tutorials, manuals, system SDKs, and firmware are fully open, ensuring complete transparency throughout development and learning. Powered by the high-performance RK3576 processor — octa-core @ 2.2GHz with up to 6TOPS AI processing capability — paired with a high-speed LPDDR5 memory solution and comprehensive tutorials, it handles complex computation and high-load tasks with ease, enabling rapid entry into the "AI +" frontier technology stack. The board features a rich set of interfaces, supporting triple-display independent output, simultaneous triple-camera capture (total 16MP limit), onboard WiFi & BT module, and more. RK3576 is a flagship SoC built on an 8nm process, featuring a quad-core Cortex-A72 + quad-core Cortex-A53 octa-core CPU running up to 2.2GHz, integrated ARM Mali-G52 GPU up to 1GHz, and a built-in NPU delivering up to 6TOPS for efficient AI processing. LPDDR5 memory supports 2/4/8/16GB; storage options include eMMC (16/32/64/128GB) and TF card (up to 512GB). Supports triple-display same/independent output with touch — HDMI and DP (shared with OTG) support up to 4K@120fps, MIPI-DSI supports up to 2560×1600@60Hz with touch interface. The 6TOPS NPU paired with a full-stack AI development framework lowers AI development costs and brings AI-powered industry solutions to a wider audience. Dual-band WiFi (2.4GHz & 5.0GHz) + Bluetooth 5.2 onboard, with compatible reserved interfaces for flexible adaptation to various WiFi/BT modules. Onboard Gigabit Ethernet supports 1000Mbps data transfer. Triple-camera interfaces with full 4-lane configuration allow all three cameras to operate simultaneously, supporting a total ISP capacity of 16MP. Compatible with Raspberry Pi 40-pin expansion interface, providing GPIO, SPI, I²C, UART, PWM, and other versatile I/O interfaces. Supports project-based learning combining software and hardware, offering a full end-to-end project development experience to overcome deployment challenges. Supports Android 14, Debian 12, and Buildroot — multiple ready-to-use system images available for one-click flashing. This development board upholds its commitment to high-quality, fully open-source design, pioneering a fully open-source card computer solution from day one.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



