Amphenol 76383-302LF
| Manufacturer | |
| MPN | 76383-302LF |
| LCSC Part # | C5409149 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | IDC Header 2.54mm Right Angle Gold Blue 2 2 2.54mm Through Hole,Right Angle,P=2.54mm Headers, Male Pins RoHS |
| Datasheet | Amphenol 76383-302LF |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Connector Type | IDC Header | |
| Pitch | 2.54mm | |
| Number of Positions or Pins | 2x2P | |
| Mounting Type | Right Angle | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Gold | |
| Color | Blue | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Connector Type | IDC Header | |
| Pitch | 2.54mm | |
| Number of Positions or Pins | 2x2P | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Contact Material | Phosphor bronze | |
| Contact Plating | Gold | |
| Color | Blue | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0082 | $ 1.01 |
| 10+ | $ 0.9836 | $ 9.84 |
| 30+ | $ 0.9667 | $ 29.00 |
| 100+ | $ 0.9498 | $ 94.98 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Connector Type | IDC Header | |
| Pitch | 2.54mm | |
| Number of Positions or Pins | 2x2P | |
| Mounting Type | Right Angle | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Gold | |
| Color | Blue | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Connector Type | IDC Header | |
| Pitch | 2.54mm | |
| Number of Positions or Pins | 2x2P | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Contact Material | Phosphor bronze | |
| Contact Plating | Gold | |
| Color | Blue | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



