Amphenol 861400021YO2319LF
| Manufacturer | |
| MPN | 861400021YO2319LF |
| LCSC Part # | C5406481 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 2.54mm Through Hole Square pin 2.6mm 5.8mm 3.46mm 2P 1x2P 1 Through Hole,P=2.54mm Headers, Male Pins RoHS |
| Datasheet | Amphenol 861400021YO2319LF |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Connector Type | Through Hole | |
| Circluar Pins/Square Pins | Square pin | |
| Insulation Height | 2.6mm | |
| Length of Mating Pin | 5.8mm | |
| Length of End Connection Pin | 3.46mm | |
| Number of PINs | 2P | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Connector Type | Through Hole | |
| Circluar Pins/Square Pins | Square pin |
| Type | Description | |
|---|---|---|
| Insulation Height | 2.6mm | |
| Length of Mating Pin | 5.8mm | |
| Length of End Connection Pin | 3.46mm | |
| Number of PINs | 2P | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1327 | $ 0.13 |
| 10+ | $ 0.1061 | $ 1.06 |
| 30+ | $ 0.0928 | $ 2.78 |
| 100+ | $ 0.0828 | $ 8.28 |
| 500+ | $ 0.0748 | $ 37.40 |
| 1,000+ | $ 0.0708 | $ 70.80 |
Standard Packaging8000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Connector Type | Through Hole | |
| Circluar Pins/Square Pins | Square pin | |
| Insulation Height | 2.6mm | |
| Length of Mating Pin | 5.8mm | |
| Length of End Connection Pin | 3.46mm | |
| Number of PINs | 2P | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Connector Type | Through Hole | |
| Circluar Pins/Square Pins | Square pin |
| Type | Description | |
|---|---|---|
| Insulation Height | 2.6mm | |
| Length of Mating Pin | 5.8mm | |
| Length of End Connection Pin | 3.46mm | |
| Number of PINs | 2P | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

