LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Infineon TLS115D0LD

Manufacturer
MPN
TLS115D0LD
LCSC Part #
C540243
Packaging
TSON-10-EP(3.3x3.3)
Customer #
Key Attributes
High Precision Voltage Tracker
DatasheetInfineon TLS115D0LD
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon
PackagingTSON-10-EP(3.3x3.3)
Output Voltage2V~14V
Number of Outputs1
Operating Temperature-40℃~+150℃@(Tj)
Supply Current (Iq)90uA
Output ConfigurationPositive
Operating Voltage45V
Output Current150mA
FeaturesEnable control;Over Current Protection;Thermal shutdown
Output TypeAdjustable

Introduction

AI Translation

The OPTIREG Linear TLS115D0 is a monolithic integrated low-dropout voltage tracking regulator with high accuracy in small PG-DSO-8 exposed pad and PG-TSON-10 packages. The TLS115D0 is designed to supply offboard systems, for example sensors in powertrain management systems under the severe conditions of automotive applications. Therefore, the TLS115D0 is equipped with protection functions against reverse polarity and against short circuit to GND and battery. Up to a supply voltage of 45 V and output currents up to 150 mA, the output voltage follows the reference voltage that is applied to the ADJ input with very high accuracy. The required minimum reference voltage at ADJ is 2.0 V.

Features

AI Translation
  • 150 mA current capability
  • Very high accuracy voltage tracking
  • Output voltage adjustable down to 2.0 V
  • Stable with ceramic output capacitors
  • Very low dropout voltage
  • Very low current consumption in OFF mode
  • Power Good output indicates overvoltage and undervoltage
  • Internally controlled soft start
  • Wide input voltage range: -16 V ≤ VIN ≤ 45 V
  • Wide temperature range: -40°C ≤ Tj ≤ 150°C
  • Short circuit protected output (to GND and to battery)
  • Reverse polarity protected input
  • Overtemperature protection
  • Green Product (RoHS compliant)
  • AEC Qualified

Applications

AI Translation
  • Automotive sensor supply
  • Protected sensor supply for off-board sensors
  • Secondary voltage supply in automotive ECU
  • High-precision voltage tracking
  • Precision voltage replication
  • Power switch for off-board load