Infineon TLE9861QXA20
| Manufacturer | |
| MPN | TLE9861QXA20 |
| LCSC Part # | C540184 |
| Packaging | VQFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | ARM Cortex-M3 32 Bit 24MHz VQFN-48-EP(7x7) Application Specific Microcontrollers RoHS |
| Datasheet | Infineon TLE9861QXA20 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | VQFN-48-EP(7x7) | |
| Voltage - Supply | 5.5V~28V | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+150℃ | |
| Program Storage Size | 36KB | |
| CPU Core | ARM Cortex-M3 | |
| EEPROM | 4KB | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Features | Power-on reset (POR) | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | VQFN-48-EP(7x7) | |
| Voltage - Supply | 5.5V~28V | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+150℃ | |
| Program Storage Size | 36KB |
| Type | Description | |
|---|---|---|
| CPU Core | ARM Cortex-M3 | |
| EEPROM | 4KB | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Features | Power-on reset (POR) | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 32 bit ARM Cortex M3 Core – up to 24 MHz clock frequency
- one clock per machine cycle architecture
- On-chip memory – 36 kByte Flash including
- 4 kByte EEPROM (emulated in Flash)
- 1024 Byte 100 Time Programmable Memory (100TP)
- 3 kByte RAM
- Boot ROM for startup firmware and Flash routines
- On-chip OSC and PLL for clock generation
- PLL loss-of-lock detection
- MOSFET driver including charge pump
- 10 general-purpose I/O Ports (GPIO)
- 5 analog inputs, 10-bit A/D Converter (ADC1)
- 16-bit timers - GPT12, Timer 2, Timer 21 and Timer 3
- Capture/compare unit for PWM signal generation (CCU6)
Applications
AI Translation
- Automotive applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | VQFN-48-EP(7x7) | |
| Voltage - Supply | 5.5V~28V | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+150℃ | |
| Program Storage Size | 36KB | |
| CPU Core | ARM Cortex-M3 | |
| EEPROM | 4KB | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Features | Power-on reset (POR) | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | VQFN-48-EP(7x7) | |
| Voltage - Supply | 5.5V~28V | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+150℃ | |
| Program Storage Size | 36KB |
| Type | Description | |
|---|---|---|
| CPU Core | ARM Cortex-M3 | |
| EEPROM | 4KB | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Features | Power-on reset (POR) | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 32 bit ARM Cortex M3 Core – up to 24 MHz clock frequency
- one clock per machine cycle architecture
- On-chip memory – 36 kByte Flash including
- 4 kByte EEPROM (emulated in Flash)
- 1024 Byte 100 Time Programmable Memory (100TP)
- 3 kByte RAM
- Boot ROM for startup firmware and Flash routines
- On-chip OSC and PLL for clock generation
- PLL loss-of-lock detection
- MOSFET driver including charge pump
- 10 general-purpose I/O Ports (GPIO)
- 5 analog inputs, 10-bit A/D Converter (ADC1)
- 16-bit timers - GPT12, Timer 2, Timer 21 and Timer 3
- Capture/compare unit for PWM signal generation (CCU6)
Applications
AI Translation
- Automotive applications
C540184 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

