Infineon TLE7250XSJ
| Manufacturer | |
| Mfr. Part # | TLE7250XSJ |
| LCSC Part # | C540012 |
| Package | DSO-8 |
| Customer # | |
| Key Attributes | High Speed CAN-Transceiver TLE7250X |
| Description | 4.5V~5.5V CAN Transceiver DSO-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Infineon | |
| Package | DSO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.4745 | $ 1.47 |
200+ | $ 0.5713 | $ 114.26 |
500+ | $ 0.5512 | $ 275.60 |
1,000+ | $ 0.542 | $ 542.00 |
Standard Packaging 2500/Full
Reel | ||