Infineon TLE7242-2G
| Manufacturer | |
| MPN | TLE7242-2G |
| LCSC Part # | C540002 |
| Packaging | DSO-28 |
| Customer # | |
| Key Attributes | 4 Channel Fixed Frequency Constant Current Control IC |
| Datasheet | Infineon TLE7242-2G |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | DSO-28 | |
| Features | Programmable output current;Dynamic current modulation (PWM/analog modulation);Overcurrent Protection;Open load / load disconnection detection;Enable/fast shutdown;Digital control interface | |
| number of channels | 4 | |
| Tolerance | ±2% | |
| Voltage - Supply | 5.5V~42V | |
| Output Current | 1.2A | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Constant Current Source |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | DSO-28 | |
| Features | Programmable output current;Dynamic current modulation (PWM/analog modulation);Overcurrent Protection;Open load / load disconnection detection;Enable/fast shutdown;Digital control interface | |
| number of channels | 4 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Voltage - Supply | 5.5V~42V | |
| Output Current | 1.2A | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Constant Current Source |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TLE7242 2G IC is a four channel low-side constant current control predriver IC. Each channel can be configured to function either in on/off mode or in constant current mode by setting the appropriate MODE bit in SPI message #7.
Features
AI Translation
- Low side constant current control pre-driver integrated circuit
- Four independent channels
- Output current programmable with 11 bit resolution – Current range = 0 to 1.2A (typ) with a 0.2 Ω sense resistor – Resolution = 0.78125 mA/bit (typ) with a 0.2 Ω sense resistor – +/-2% full scale error over temperature when autozero is used
- Programmable PWM frequency via SPI from approximately 50 Hz to 4 KHz (typ)
- Programmable KP and KI coefficients for the PI controller for each channel
- Programmable Transient Mode of operation to reduce settling time when large changes in the current set point are commanded.
- Programmable superimposed dither.
- Dither programmed by setting a dither step size and the number of PWM periods in each dither period
- Programmed via the SPI interface
- The dither for each channel can be enabled and programmed independently
- Programmable synchronization of the PWM control signals.
- Phase delay time set via the SPI interface
- Synchronization initiated via signal at the PHASE_SYNC input pin.
- Channels within one device and between multiple devices can be synchronized.
- Each channel can be configured to function as a simple on/off predriver or a constant current predriver via SPI Interface and Control
- 32 Bit SPI (Serial Peripheral Interface) - Slave only
- ENABLE pin to disable all channels or freeze all channels
- Active low RESET_B pin resets internal registers to their default state and disables all channels.
- Open drain FAULT pin can be programmed to transition low when various faults are detected.
- 5.0V and 3.3V logic compatible I/O
- Protection
- Over current shutdown - monitored at POSx pin. Programmable over current threshold
- Programmable over current delay time
- Programmable over current retry time
- Battery pin (BAT) overvoltage shutdown.
- Overview
- Open load in on state
- Open load in off state
- Short to ground
- Test complete bit - indicates that fault detection test has completed
- Control loop monitor capabilities
- The average current measurement over the last completed PWM cycle of each channel can be accessed via SPI.
- The PWM duty cycle of each channel can be accessed via SPI
- The auto zero values used to null the offsets of the input amplifiers can be accessed via SPI
- Required External Components:
- N-Channel Logic level (5V) MOSFET transistor with typical Ron ≤100 mΩ (e.g. BSO604NS2)
- Recirculation diode (ultrafast)
- Sense resistor (0.2 Ω for 1.2A average output current range)
- Green Product (RoHS compliant) AEC Qualified
Applications
AI Translation
- Variable Force Solenoids (e.g. automatic transmission solenoids)
- Other constant current solenoids
- Idle Air Control
- Exhaust Gas Recirculation
- Vapor Management Valve
- Suspension Control
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | DSO-28 | |
| Features | Programmable output current;Dynamic current modulation (PWM/analog modulation);Overcurrent Protection;Open load / load disconnection detection;Enable/fast shutdown;Digital control interface | |
| number of channels | 4 | |
| Tolerance | ±2% | |
| Voltage - Supply | 5.5V~42V | |
| Output Current | 1.2A | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Constant Current Source |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | DSO-28 | |
| Features | Programmable output current;Dynamic current modulation (PWM/analog modulation);Overcurrent Protection;Open load / load disconnection detection;Enable/fast shutdown;Digital control interface | |
| number of channels | 4 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Voltage - Supply | 5.5V~42V | |
| Output Current | 1.2A | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Constant Current Source |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TLE7242 2G IC is a four channel low-side constant current control predriver IC. Each channel can be configured to function either in on/off mode or in constant current mode by setting the appropriate MODE bit in SPI message #7.
Features
AI Translation
- Low side constant current control pre-driver integrated circuit
- Four independent channels
- Output current programmable with 11 bit resolution – Current range = 0 to 1.2A (typ) with a 0.2 Ω sense resistor – Resolution = 0.78125 mA/bit (typ) with a 0.2 Ω sense resistor – +/-2% full scale error over temperature when autozero is used
- Programmable PWM frequency via SPI from approximately 50 Hz to 4 KHz (typ)
- Programmable KP and KI coefficients for the PI controller for each channel
- Programmable Transient Mode of operation to reduce settling time when large changes in the current set point are commanded.
- Programmable superimposed dither.
- Dither programmed by setting a dither step size and the number of PWM periods in each dither period
- Programmed via the SPI interface
- The dither for each channel can be enabled and programmed independently
- Programmable synchronization of the PWM control signals.
- Phase delay time set via the SPI interface
- Synchronization initiated via signal at the PHASE_SYNC input pin.
- Channels within one device and between multiple devices can be synchronized.
- Each channel can be configured to function as a simple on/off predriver or a constant current predriver via SPI Interface and Control
- 32 Bit SPI (Serial Peripheral Interface) - Slave only
- ENABLE pin to disable all channels or freeze all channels
- Active low RESET_B pin resets internal registers to their default state and disables all channels.
- Open drain FAULT pin can be programmed to transition low when various faults are detected.
- 5.0V and 3.3V logic compatible I/O
- Protection
- Over current shutdown - monitored at POSx pin. Programmable over current threshold
- Programmable over current delay time
- Programmable over current retry time
- Battery pin (BAT) overvoltage shutdown.
- Overview
- Open load in on state
- Open load in off state
- Short to ground
- Test complete bit - indicates that fault detection test has completed
- Control loop monitor capabilities
- The average current measurement over the last completed PWM cycle of each channel can be accessed via SPI.
- The PWM duty cycle of each channel can be accessed via SPI
- The auto zero values used to null the offsets of the input amplifiers can be accessed via SPI
- Required External Components:
- N-Channel Logic level (5V) MOSFET transistor with typical Ron ≤100 mΩ (e.g. BSO604NS2)
- Recirculation diode (ultrafast)
- Sense resistor (0.2 Ω for 1.2A average output current range)
- Green Product (RoHS compliant) AEC Qualified
Applications
AI Translation
- Variable Force Solenoids (e.g. automatic transmission solenoids)
- Other constant current solenoids
- Idle Air Control
- Exhaust Gas Recirculation
- Vapor Management Valve
- Suspension Control
C540002 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



