Infineon TLE4998P4
| Manufacturer | |
| MPN | TLE4998P4 |
| LCSC Part # | C539905 |
| Packaging | SSO-4 |
| Customer # | |
| Key Attributes | SSO-4 Linear, Compass (ICs) RoHS |
| Datasheet | Infineon TLE4998P4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Infineon | |
| Packaging | SSO-4 | |
| Sensitivity | - | |
| Features | Built-in temperature sensor;Output voltage clamp;Output short-circuit protection;Over-voltage / under-voltage detection;Reverse power protection | |
| Current - Supply | 6mA | |
| Operating Temperature | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Infineon | |
| Packaging | SSO-4 | |
| Sensitivity | - | |
| Features | Built-in temperature sensor;Output voltage clamp;Output short-circuit protection;Over-voltage / under-voltage detection;Reverse power protection |
| Type | Description | |
|---|---|---|
| Current - Supply | 6mA | |
| Operating Temperature | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- PWM open-drain output signal
- 20-bit Digital Signal Processing
- Digital temperature compensation
- 12-bit overall resolution
- Operates within automotive temperature range
- Low drift of output signal over temperature and lifetime
- Programmable parameters stored in EEPROM with single bit error correction:
- PWM output frequency
- Magnetic range and magnetic sensitivity (gain), polarity of the output slope
- Offset
- Bandwidth
- Clamping levels
- Customer temperature compensation coefficients
- Memory lock
- Re-programmable until memory lock
- Single supply voltage 4.5 - 5.5 V (4.1 - 16 V in extended range)
- Operation between -200 mT and +200 mT within three ranges
- Reverse-polarity and overvoltage protection for all pins
- Output short-circuit protection
- On-board diagnostics (overvoltage, EEPROM error)
- Digital readout of the magnetic field and internal temperature in calibration mode
- Programming and operation of multiple sensors with common power supply
- Two-point calibration of magnetic transfer function without iteration steps
- High immunity against mechanical stress, EMC, ESD
Applications
AI Translation
- Robust replacement of potentiometers
- Linear and angular position sensing in automotive applications such as pedal position, suspension control, valve or throttle position, headlight levelling, and steering angle
- High-current sensing for battery management, motor control, and electronic fuses
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Infineon | |
| Packaging | SSO-4 | |
| Sensitivity | - | |
| Features | Built-in temperature sensor;Output voltage clamp;Output short-circuit protection;Over-voltage / under-voltage detection;Reverse power protection | |
| Current - Supply | 6mA | |
| Operating Temperature | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Infineon | |
| Packaging | SSO-4 | |
| Sensitivity | - | |
| Features | Built-in temperature sensor;Output voltage clamp;Output short-circuit protection;Over-voltage / under-voltage detection;Reverse power protection |
| Type | Description | |
|---|---|---|
| Current - Supply | 6mA | |
| Operating Temperature | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- PWM open-drain output signal
- 20-bit Digital Signal Processing
- Digital temperature compensation
- 12-bit overall resolution
- Operates within automotive temperature range
- Low drift of output signal over temperature and lifetime
- Programmable parameters stored in EEPROM with single bit error correction:
- PWM output frequency
- Magnetic range and magnetic sensitivity (gain), polarity of the output slope
- Offset
- Bandwidth
- Clamping levels
- Customer temperature compensation coefficients
- Memory lock
- Re-programmable until memory lock
- Single supply voltage 4.5 - 5.5 V (4.1 - 16 V in extended range)
- Operation between -200 mT and +200 mT within three ranges
- Reverse-polarity and overvoltage protection for all pins
- Output short-circuit protection
- On-board diagnostics (overvoltage, EEPROM error)
- Digital readout of the magnetic field and internal temperature in calibration mode
- Programming and operation of multiple sensors with common power supply
- Two-point calibration of magnetic transfer function without iteration steps
- High immunity against mechanical stress, EMC, ESD
Applications
AI Translation
- Robust replacement of potentiometers
- Linear and angular position sensing in automotive applications such as pedal position, suspension control, valve or throttle position, headlight levelling, and steering angle
- High-current sensing for battery management, motor control, and electronic fuses
C539905 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| Type | Details |
|---|---|
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |

