Infineon TLE4997E2
| Manufacturer | |
| MPN | TLE4997E2 |
| LCSC Part # | C539897 |
| Packaging | SSO-3 |
| Customer # | |
| Key Attributes | Programmable Linear Hall Sensor |
| Datasheet | Infineon TLE4997E2 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Infineon | |
| Packaging | SSO-3 | |
| Sensitivity | - | |
| Features | Built-in temperature sensor;Power-on self-diagnosis;Output voltage clamp;Output short-circuit protection;Over-voltage / under-voltage detection;Reverse power protection;Rail-to-rail output | |
| Current - Supply | 7.5mA | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | ±200mT |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Infineon | |
| Packaging | SSO-3 | |
| Sensitivity | - | |
| Features | Built-in temperature sensor;Power-on self-diagnosis;Output voltage clamp;Output short-circuit protection;Over-voltage / under-voltage detection;Reverse power protection;Rail-to-rail output |
| Type | Description | |
|---|---|---|
| Current - Supply | 7.5mA | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | ±200mT |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High linear and ratiometric push-pull rail-to-rail output signal
- 20-bit Digital Signal Processing
- Digital temperature compensation
- 12-bit overall resolution
- Operates from -40°C up to 150°C
- Low drift of output signal over temperature and lifetime
- Programmable parameters stored in EEPROM with single bit error correction:
- magnetic range and magnetic sensitivity (gain)
- zero field voltage (offset)
- bandwidth
- polarity of the output slope
- clamping option
- temperature coefficient for all common magnets
- memory lock
- Re-programmable until memory lock
- Single supply voltage 4.5 - 5.5 V (4 - 7 V in extended range)
- Operation between -200mT and +200mT within three ranges
- Slim 3-pin package (Green)
- Reverse polarity and overvoltage protection for all pins
- Output short circuit protection
- On-board diagnostics (wire breakage detection, undervoltage, overvoltage)
- Digital readout of internal temperature and magnetic field values in calibration mode
- Individual programming and operation of multiple sensors with common power supply
- Two-point calibration of magnetic transfer function
- Precise calibration without iteration steps
- High immunity against mechanical stress, EMC, ESD
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Infineon | |
| Packaging | SSO-3 | |
| Sensitivity | - | |
| Features | Built-in temperature sensor;Power-on self-diagnosis;Output voltage clamp;Output short-circuit protection;Over-voltage / under-voltage detection;Reverse power protection;Rail-to-rail output | |
| Current - Supply | 7.5mA | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | ±200mT |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Infineon | |
| Packaging | SSO-3 | |
| Sensitivity | - | |
| Features | Built-in temperature sensor;Power-on self-diagnosis;Output voltage clamp;Output short-circuit protection;Over-voltage / under-voltage detection;Reverse power protection;Rail-to-rail output |
| Type | Description | |
|---|---|---|
| Current - Supply | 7.5mA | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | ±200mT |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High linear and ratiometric push-pull rail-to-rail output signal
- 20-bit Digital Signal Processing
- Digital temperature compensation
- 12-bit overall resolution
- Operates from -40°C up to 150°C
- Low drift of output signal over temperature and lifetime
- Programmable parameters stored in EEPROM with single bit error correction:
- magnetic range and magnetic sensitivity (gain)
- zero field voltage (offset)
- bandwidth
- polarity of the output slope
- clamping option
- temperature coefficient for all common magnets
- memory lock
- Re-programmable until memory lock
- Single supply voltage 4.5 - 5.5 V (4 - 7 V in extended range)
- Operation between -200mT and +200mT within three ranges
- Slim 3-pin package (Green)
- Reverse polarity and overvoltage protection for all pins
- Output short circuit protection
- On-board diagnostics (wire breakage detection, undervoltage, overvoltage)
- Digital readout of internal temperature and magnetic field values in calibration mode
- Individual programming and operation of multiple sensors with common power supply
- Two-point calibration of magnetic transfer function
- Precise calibration without iteration steps
- High immunity against mechanical stress, EMC, ESD
C539897 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| Type | Details |
|---|---|
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |



