Infineon TLE42694GM
| Manufacturer | |
| MPN | TLE42694GM |
| LCSC Part # | C539697 |
| Packaging | DSO-14 |
| Customer # | |
| Key Attributes | 5V Low Dropout Fixed Voltage Regulator |
| Datasheet | Infineon TLE42694GM |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Infineon | |
| Packaging | DSO-14 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 280uA | |
| Output Configuration | Positive | |
| Operating Voltage | 45V | |
| Output Current | 150mA | |
| Features | Reset function;Reverse polarity voltage protection;Thermal shutdown;Over Current Protection;Enable control | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Infineon | |
| Packaging | DSO-14 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 280uA | |
| Output Configuration | Positive | |
| Operating Voltage | 45V | |
| Output Current | 150mA | |
| Features | Reset function;Reverse polarity voltage protection;Thermal shutdown;Over Current Protection;Enable control | |
| Output Type | Fixed |
Introduction
The OPTIREG™ Linear TLE42694 is a monolithic integrated low dropout voltage regulator, especially designed for automotive applications. An input voltage up to 45 V is regulated to an output voltage of 5.0 V. The component is able to drive loads up to 150 mA. It is short-circuit proof by the implemented output current limitation and has an integrated overtemperature shutdown. A reset signal is generated for an output voltage VQ,n of typically 4.65 V. This threshold can be decreased by an external resistor divider. The power-on reset delay time can be programmed by the external delay capacitor. The additional sense comparator provides an early warning function: Any voltage (e.g. the input voltage) can be monitored, an undervoltage condition is indicated by setting the comparator’s output to low. The reset and sense output are internally connected to the output Q via a pull-up resistor. If these integrated resistors are not desired, the TLE42794 can be used instead of the TLE42694.
Features
- Output Voltage 5 V ±2%
- Output Current up to 150 mA
- Very Low Current Consumption
- Early Warning Power-on and Undervoltage Reset with Programmable Delay Time
- Reset Low Down to VQ = 1 V
- Adjustable Reset Threshold
- Very Low Dropout Voltage
- Output Current Limitation
- Reverse Polarity Protection
- Overtemperature Protection
- Suitable for Use in Automotive Electronics
- Wide Temperature Range from -40 °C up to 150 °C
- Input Voltage Range from -42 V to 45 V
- Integrated Pull-Up Resistors at Logic Outputs
- Green Product (RoHS compliant)
Applications
- General automotive applications.
- Qualified for automotive applications. Product validation according to AEC-Q100/101.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4962 | $ 3.50 |
| 10+ | $ 3.009 | $ 30.09 |
| 30+ | $ 2.7203 | $ 81.61 |
| 100+ | $ 2.427 | $ 242.70 |
| 500+ | $ 2.292 | $ 1146.00 |
| 1,000+ | $ 2.2315 | $ 2231.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Infineon | |
| Packaging | DSO-14 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 280uA | |
| Output Configuration | Positive | |
| Operating Voltage | 45V | |
| Output Current | 150mA | |
| Features | Reset function;Reverse polarity voltage protection;Thermal shutdown;Over Current Protection;Enable control | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Infineon | |
| Packaging | DSO-14 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 280uA | |
| Output Configuration | Positive | |
| Operating Voltage | 45V | |
| Output Current | 150mA | |
| Features | Reset function;Reverse polarity voltage protection;Thermal shutdown;Over Current Protection;Enable control | |
| Output Type | Fixed |
Introduction
The OPTIREG™ Linear TLE42694 is a monolithic integrated low dropout voltage regulator, especially designed for automotive applications. An input voltage up to 45 V is regulated to an output voltage of 5.0 V. The component is able to drive loads up to 150 mA. It is short-circuit proof by the implemented output current limitation and has an integrated overtemperature shutdown. A reset signal is generated for an output voltage VQ,n of typically 4.65 V. This threshold can be decreased by an external resistor divider. The power-on reset delay time can be programmed by the external delay capacitor. The additional sense comparator provides an early warning function: Any voltage (e.g. the input voltage) can be monitored, an undervoltage condition is indicated by setting the comparator’s output to low. The reset and sense output are internally connected to the output Q via a pull-up resistor. If these integrated resistors are not desired, the TLE42794 can be used instead of the TLE42694.
Features
- Output Voltage 5 V ±2%
- Output Current up to 150 mA
- Very Low Current Consumption
- Early Warning Power-on and Undervoltage Reset with Programmable Delay Time
- Reset Low Down to VQ = 1 V
- Adjustable Reset Threshold
- Very Low Dropout Voltage
- Output Current Limitation
- Reverse Polarity Protection
- Overtemperature Protection
- Suitable for Use in Automotive Electronics
- Wide Temperature Range from -40 °C up to 150 °C
- Input Voltage Range from -42 V to 45 V
- Integrated Pull-Up Resistors at Logic Outputs
- Green Product (RoHS compliant)
Applications
- General automotive applications.
- Qualified for automotive applications. Product validation according to AEC-Q100/101.
C539697 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| NCV4269AD250R2G | onsemi | Similar | SOIC-14 | 90 | $ 1.5372 | ||
| TLE4269GM | Infineon | Similar | DSO-14 | 16 | $2.2675 $4.7238 | ||
| ILE4278DT | IKSEMICON | Similar | PDSOP-14 | 2,500 | $ 1.5782 | ||
| TLE42694GMCT | Infineon | Similar | DSO-14 | 0 | $ 0.796 | ||
| TLE42794GM | Infineon | Similar | DSO-14 | 0 | $ 1.9743 |



