HenryTech HLT-170030BN252M6B0
| Manufacturer | HenryTechAsian Brands |
| MPN | HLT-170030BN252M6B0 |
| LCSC Part # | C53924935 |
| Packaging | SMD,D4.4xL1.1mm |
| Customer # | |
| Key Attributes | 2500pF NP0 ±20% 100V SMD,D4.4xL1.1mm Ceramic Capacitors |
| Datasheet | HenryTech HLT-170030BN252M6B0 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HenryTech | |
| Packaging | SMD,D4.4xL1.1mm | |
| Capacitance | 2500pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HenryTech | |
| Packaging | SMD,D4.4xL1.1mm | |
| Capacitance | 2500pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Non-polarized
- Low ESR/ESL capacitor
- Compact size, low cost
- High stability, high voltage rating
Applications
AI Translation
- RF power amplifiers, filters, oscillators, resonators, impedance matching networks
- Decoupling and bypassing
- Noise suppression and filtering
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.6082 | $ 10.61 |
| 10+ | $ 9.1147 | $ 91.15 |
| 30+ | $ 8.2045 | $ 246.14 |
| 100+ | $ 7.4414 | $ 744.14 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HenryTech | |
| Packaging | SMD,D4.4xL1.1mm | |
| Capacitance | 2500pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HenryTech | |
| Packaging | SMD,D4.4xL1.1mm | |
| Capacitance | 2500pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Non-polarized
- Low ESR/ESL capacitor
- Compact size, low cost
- High stability, high voltage rating
Applications
AI Translation
- RF power amplifiers, filters, oscillators, resonators, impedance matching networks
- Decoupling and bypassing
- Noise suppression and filtering
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



