Cmos CMSA019N06L
| Manufacturer | CmosAsian Brands |
| MPN | CMSA019N06L |
| LCSC Part # | C53896393 |
| Packaging | DFN-8(5x6) |
| Customer # | |
| Key Attributes | 60V 200A 200W 1.7mΩ@10V 1 N-channel N-Channel DFN-8(5x6) Single FETs, MOSFETs |
| Datasheet | Cmos CMSA019N06L |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(5x6) | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 1.2nF | |
| Current - Continuous Drain(Id) | 200A | |
| Ciss-Input Capacitance | 9nF | |
| Pd - Power Dissipation | 200W | |
| Reverse Transfer Capacitance (Crss) | 200pF | |
| RDS(on) | 1.7mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 117nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(5x6) | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 1.2nF | |
| Current - Continuous Drain(Id) | 200A | |
| Ciss-Input Capacitance | 9nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200W | |
| Reverse Transfer Capacitance (Crss) | 200pF | |
| RDS(on) | 1.7mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 117nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CMSA019N06L utilizes advanced SGT technology to deliver excellent on-resistance RDS(ON). This device is suitable for server synchronous rectification and general-purpose applications.
Features
AI Translation
- Low on-resistance
- 100% avalanche tested
- Compact footprint (5×6mm) for space-constrained designs
- RoHS compliant
Applications
AI Translation
- Battery management
- High-frequency switching and synchronous rectification
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(5x6) | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 1.2nF | |
| Current - Continuous Drain(Id) | 200A | |
| Ciss-Input Capacitance | 9nF | |
| Pd - Power Dissipation | 200W | |
| Reverse Transfer Capacitance (Crss) | 200pF | |
| RDS(on) | 1.7mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 117nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(5x6) | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 1.2nF | |
| Current - Continuous Drain(Id) | 200A | |
| Ciss-Input Capacitance | 9nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200W | |
| Reverse Transfer Capacitance (Crss) | 200pF | |
| RDS(on) | 1.7mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 117nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CMSA019N06L utilizes advanced SGT technology to deliver excellent on-resistance RDS(ON). This device is suitable for server synchronous rectification and general-purpose applications.
Features
AI Translation
- Low on-resistance
- 100% avalanche tested
- Compact footprint (5×6mm) for space-constrained designs
- RoHS compliant
Applications
AI Translation
- Battery management
- High-frequency switching and synchronous rectification
C53896393 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



