LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
GUOCONN 2.0-A-8PWB-R-0 product image
  • 2.0-A-8PWB-R-0 thumbnail 1
  • 2.0-A-8PWB-R-0 thumbnail 2
  • 2.0-A-8PWB-R-0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GUOCONN 2.0-A-8PWB-R-0

Manufacturer
GUOCONNAsian Brands
MPN
2.0-A-8PWB-R-0
LCSC Part #
C53895896
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
Surface Mount, Right Angle PH 200V 8 1 2mm 2A 8P -40℃~+85℃ Tin Beige 1x8P SMD,P=2mm,Surface Mount,Right Angle Headers, Male Pins
DatasheetGUOCONN 2.0-A-8PWB-R-0
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerGUOCONN
PackagingSMD,P=2mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Reference SeriesPH
Voltage Rating (Max)200V
Contact MaterialBrass
Number of PINs Per Row8
Number of Rows1
Pitch2mm
Current Rating2A
Flame Retardant RatingUL94V-0
Supplementary FeaturesAuxiliary Solder Pin
Number of PINs8P
Operating Temperature-40℃~+85℃
Contact PlatingTin
Plastic MaterialLCP
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)19.95mm
Pin Structure1x8P

Features

AI Translation
  • Operating Temperature: -40°C ~ 85°C
  • Rated Voltage: 200V DC/AC(rms)
  • Rated Current: 2.0A
  • Contact Resistance: ≤20mΩ
  • Withstanding Voltage: 500V AC/minute
  • Insulation Resistance: ≥1000MΩ
  • General Tolerance: x ± 50, xx ± 10, ± 20, xxX ± 0.05, ANGLES ± 1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.