Infineon PVT422S-TPBF
| Manufacturer | |
| MPN | PVT422S-TPBF |
| LCSC Part # | C538638 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | Photovoltaic Relay, Dual Pole, Normally Open, 0 - 400V, 120mA AC/DC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Infineon | |
| Packaging | SMD-8P | |
| Turn-on time | 2ms | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Isolation Voltage(Vrms) | 4kV | |
| RDS(on) | 35Ω | |
| Turn-off time | 2ms | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | - | |
| Input type | AC,DC | |
| Load Voltage | 400V | |
| load current | 120mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PVT422 Series Photovoltaic Relay is a dual- pole, normally open solid- state relay that can replace electromechanical relays in many applications. It utilizes International Rectifier's HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. Series PVT422 Relays are packaged in an 8- pin, molded DIP package with either thru- hole or surface mount (gull- wing) terminals. It is available in standard plastic shipping tubes or on tape- and- reel.
Features
AI Translation
- HEXFET Power MOSFET output
- Bounce-free operation
- 4,000 VRMS I/O isolation
- Linear AC/DC operation
- Solid-State Reliability
- UL recognized and BABT certified
Applications
AI Translation
- On/Off Hook switch
- Dial-Out relay
- Ring injection relay
- General switching
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.4047 | $ 5.40 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



