Infineon PVT412PBF
| Manufacturer | |
| MPN | PVT412PBF |
| LCSC Part # | C538634 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | Photovoltaic Relay, Single - Pole, Normally - Open, 0 - 400V, 140mA AC/DC |
| Datasheet | Infineon PVT412PBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Infineon | |
| Packaging | DIP-6 | |
| Turn-on time | 2ms | |
| Isolation Voltage(Vrms) | 4kV | |
| Turn-off time | 500us | |
| Forward voltage | - | |
| Forward Current(If) | - | |
| Load Voltage | 400V | |
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | 1000000MΩ | |
| Load Current | 140mA | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 27Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection | |
| Input type | AC,DC |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Infineon | |
| Packaging | DIP-6 | |
| Turn-on time | 2ms | |
| Isolation Voltage(Vrms) | 4kV | |
| Turn-off time | 500us | |
| Forward voltage | - | |
| Forward Current(If) | - | |
| Load Voltage | 400V |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | 1000000MΩ | |
| Load Current | 140mA | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 27Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection | |
| Input type | AC,DC |
Introduction
The PVT412 Series Photovoltaic Relay is a single- pole, normally open solid- state relay that can replace electromechanical relays in many applications. It utilizes International Rectifier's proprietary HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator.
These SSRs are specifically designed for worldwide telecom applications. PVT412L employs an active current- limiting circuitry enabling it to pass FCC Part 68 and other regulatory agency current- surge requirements when overvoltage protection is provided. PVT412 does not employ the current- limiting circuitry and offers lower on- state resistance.
Series PVT412 Relays are packaged in a 6- lead molded DIP package with either thru- hole or surface mount ('gull- wing') terminals. It is available in standard plastic shipping tubes or on tape- and- reel.
Features
- HEXFET Power MOSFET output
- Bounce-free operation
- 4,000 VRMS I/O isolation
- Load current limiting
- Linear AC/DC operation
- Solid-State Reliability
- UL recognized and BABT certified
- ESD Tolerance: 4000V Human Body Model 500V Machine Model
Applications
- On/Off Hook switch
- Dial-Out relay
- Ring relay
- General switching
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Infineon | |
| Packaging | DIP-6 | |
| Turn-on time | 2ms | |
| Isolation Voltage(Vrms) | 4kV | |
| Turn-off time | 500us | |
| Forward voltage | - | |
| Forward Current(If) | - | |
| Load Voltage | 400V | |
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | 1000000MΩ | |
| Load Current | 140mA | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 27Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection | |
| Input type | AC,DC |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Infineon | |
| Packaging | DIP-6 | |
| Turn-on time | 2ms | |
| Isolation Voltage(Vrms) | 4kV | |
| Turn-off time | 500us | |
| Forward voltage | - | |
| Forward Current(If) | - | |
| Load Voltage | 400V |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | 1000000MΩ | |
| Load Current | 140mA | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 27Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection | |
| Input type | AC,DC |
Introduction
The PVT412 Series Photovoltaic Relay is a single- pole, normally open solid- state relay that can replace electromechanical relays in many applications. It utilizes International Rectifier's proprietary HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator.
These SSRs are specifically designed for worldwide telecom applications. PVT412L employs an active current- limiting circuitry enabling it to pass FCC Part 68 and other regulatory agency current- surge requirements when overvoltage protection is provided. PVT412 does not employ the current- limiting circuitry and offers lower on- state resistance.
Series PVT412 Relays are packaged in a 6- lead molded DIP package with either thru- hole or surface mount ('gull- wing') terminals. It is available in standard plastic shipping tubes or on tape- and- reel.
Features
- HEXFET Power MOSFET output
- Bounce-free operation
- 4,000 VRMS I/O isolation
- Load current limiting
- Linear AC/DC operation
- Solid-State Reliability
- UL recognized and BABT certified
- ESD Tolerance: 4000V Human Body Model 500V Machine Model
Applications
- On/Off Hook switch
- Dial-Out relay
- Ring relay
- General switching
C538634 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



