LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Infineon IRSM836-025MATR

Manufacturer
MPN
IRSM836-025MATR
LCSC Part #
C538423
Packaging
PQFN-36L-EP(12x12)
Customer #
Key Attributes
11.5V~18.5V 20kHz PQFN-36L-EP(12x12) Motor Drivers, Controllers RoHS
DatasheetInfineon IRSM836-025MATR
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerInfineon
PackagingPQFN-36L-EP(12x12)
Features-
Length12mm
Voltage - Supply11.5V~18.5V
TypeMOSFET
Pd - Power Dissipation25W
Operating Temperature-40℃~+150℃
High-side Bias Voltage(Vbs)-
ConfigurationThree-phase bridge
Supply Current (Iq)3.35mA;125uA
Voltage - Isolation1500Vrms
RDS(on)3.2Ω@15V
Frequency - Switching20kHz
Width12mm

Introduction

AI Translation

IRSM836-025MA is a 2A, 500V Integrated Power Module (IPM) designed for advanced appliance motor drive applications such as energy efficient fans and pumps. Technology offers an extremely compact, high performance AC motor-driver in an isolated package. This advanced IPM offers a combination of low RDS(on) Trench MOSFET technology and the industry benchmark 3-phase high voltage, rugged driver in a small PQFN package. At only 12x12mm and featuring integrated bootstrap functionality, the compact footprint of this surfacemount package makes it suitable for applications that are space-constrained. Integrated over-current protection, fault reporting and under-voltage lockout functions deliver a high level of protection and fail-safe operation. IRSM836-025MA functions without a heat sink.

Features

AI Translation
  • Integrated gate drivers and bootstrap functionality Open-source for leg-shunt current sensing
  • Protection shutdown pin
  • Low RDS(on) Trench FREDFET
  • Under-voltage lockout for all channels
  • Matched propagation delay for all channels
  • Optimized dV/dt for loss and EMI trade offs
  • 3.3V Schmitt-triggered active high input logic
  • Cross-conduction prevention logic
  • Motor power range up to ~90W, without heat sink
  • Isolation 1500VRMS min
  • All part numbers are PbF