LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Infineon IRSM836-024MA

Manufacturer
MPN
IRSM836-024MA
LCSC Part #
C538420
Packaging
PQFN-36L-EP(12x12)
Customer #
Key Attributes
11.5V~18.5V 20kHz PQFN-36L-EP(12x12) Motor Drivers, Controllers RoHS
DatasheetInfineon IRSM836-024MA
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerInfineon
PackagingPQFN-36L-EP(12x12)
FeaturesUndervoltage lockout with hysteresis;Overcurrent Protection;Automatic fault restart function;With enable
Length12mm
Voltage - Supply11.5V~18.5V
TypeMOSFET
Pd - Power Dissipation16W
Operating Temperature-40℃~+150℃
High-side Bias Voltage(Vbs)10V~20V
ConfigurationThree-phase bridge
Supply Current (Iq)3mA
Voltage - Isolation1500Vrms
RDS(on)2Ω@15V
Frequency - Switching20kHz
Width12mm

Introduction

AI Translation

IRSM836 - 024MA is a 2A, 250V Integrated Power Module (IPM) designed for advanced appliance motor drive applications such as energy efficient fans and pumps. IR's technology offers an extremely compact, high performance AC motor - driver in an isolated package. This advanced IPM offers a combination of IR's low RDS(on) Trench MOSFET technology and the industry benchmark 3 - phase high voltage, rugged driver in a small PQFN package. At only 12x12mm and featuring integrated bootstrap functionality, the compact footprint of this surface - mount package makes it suitable for applications that are space - constrained. Integrated over - current protection, fault reporting and under - voltage lockout functions deliver a high level of protection and fail - safe operation. IRSM836 - 024MA functions without a heat sink.

Features

AI Translation
  • Integrated gate drivers and bootstrap functionality
  • Open - source for leg - shunt current sensing
  • Protection shutdown pin
  • Low RDS(on) Trench MOSFET
  • Under - voltage lockout for all channels
  • Matched propagation delay for all channels
  • Optimized dV/dt for loss and EMI trade offs
  • 3.3V Schmitt - triggered active high input logic
  • Cross - conduction prevention logic
  • Motor power range up to ~95W, without heat sink
  • Isolation 1500VRMS min
  • All part numbers are PbF

Applications

AI Translation
  • Advanced appliance motor drive applications such as energy efficient fans and pumps