LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HCI 0132M4-24000F10DTNJL

Manufacturer
HCIAsian Brands
MPN
0132M4-24000F10DTNJL
LCSC Part #
C5383155
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 24MHz 10pF SMD
DatasheetHCI 0132M4-24000F10DTNJL
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerHCI
PackagingSMD3225-4P
Normal temperature Frequency Tolerance±10ppm
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Equivalent Series Resistance(ESR)60Ω
Frequency24MHz

Features

AI Translation
  • Small dimensions 3.2×2.5×0.6 with 4 solder pads.
  • Highly reliable vacuum seam sealed ceramic package.
  • Tight tolerances and stabilities over temperature range.
  • Automotive compliance to AEC - Q200.
  • RoHS compliant, LEAD - FREE and HALOGEN - FREE.

Applications

AI Translation
  • Wireless LAN
  • Mobil communication
  • Bluetooth
  • Handheld equipment