TE Connectivity 2-292207-6
| Manufacturer | |
| MPN | 2-292207-6 |
| LCSC Part # | C5382682 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | AMP Mini CT Connector 1.5mm Pitch, Single Row Post HDR Ass’y (V), DIP Stoggered Type with Boss with Kink |
| Datasheet | TE Connectivity 2-292207-6 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Mounting Type | Through Hole | |
| Operating Temperature | -30℃~+105℃ | |
| Contact Plating | Tin | |
| Number of PINs | 6P | |
| Plastic Material | Glass fiber reinforced PA | |
| Color | Black | |
| Pin Structure | 1x6P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 2A | |
| Mounting Type | Through Hole | |
| Operating Temperature | -30℃~+105℃ | |
| Contact Plating | Tin | |
| Number of PINs | 6P | |
| Plastic Material | Glass fiber reinforced PA | |
| Color | Black | |
| Pin Structure | 1x6P |
Help & FeedbackShow similar products (0) >
In-Stock: 1,180
1,180 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0392 | $ 0.39 |
| 100+ | $ 0.0384 | $ 3.84 |
| 300+ | $ 0.0378 | $ 11.34 |
| 1,300+ | $ 0.0372 | $ 48.36 |
Standard Packaging1300/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Mounting Type | Through Hole | |
| Operating Temperature | -30℃~+105℃ | |
| Contact Plating | Tin | |
| Number of PINs | 6P | |
| Plastic Material | Glass fiber reinforced PA | |
| Color | Black | |
| Pin Structure | 1x6P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 2A | |
| Mounting Type | Through Hole | |
| Operating Temperature | -30℃~+105℃ | |
| Contact Plating | Tin | |
| Number of PINs | 6P | |
| Plastic Material | Glass fiber reinforced PA | |
| Color | Black | |
| Pin Structure | 1x6P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



