YLPTEC MEJ2D0915SC
| Manufacturer | YLPTECAsian Brands |
| MPN | MEJ2D0915SC |
| LCSC Part # | C5382443 |
| Packaging | SIP-5 |
| Customer # | |
| Key Attributes | ±15V 8.1V~9.9V SIP-5 DC DC Converters |
| Datasheet | YLPTEC MEJ2D0915SC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP-5 | |
| Number of Outputs | 2 | |
| Iout | 67mA | |
| Output Voltage | ±15V | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Conversion Efficiency | 86% | |
| Voltage - Supply | 8.1V~9.9V | |
| Output Power | 2W | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP-5 | |
| Number of Outputs | 2 | |
| Iout | 67mA | |
| Output Voltage | ±15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Conversion Efficiency | 86% | |
| Voltage - Supply | 8.1V~9.9V | |
| Output Power | 2W | |
| Capacitive Load(Max) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MEJ2DxxxxSC series are compact, high-efficiency, miniature-power, fixed-voltage, 6000VDC isolated, unregulated single-output DC/DC converter modules. This series is specifically designed for on-board power systems where an isolated voltage rail from the input power supply is required.
Features
AI Translation
- Isolation voltage: 6000VDC
- Efficiency: up to 86%
- Operating temperature: -40°C~+85°C
- MTBF 23.5 million hours (3500000Hrs)
- Output short-circuit protection
- Compact SIP package
- International standard pinout
- Ripple/noise (20MHz bandwidth) <150mVp-p
- Over-temperature protection and continuous output short-circuit protection
Applications
AI Translation
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.4799 | $ 15.48 |
| 200+ | $ 6.1781 | $ 1235.62 |
| 400+ | $ 5.971 | $ 2388.40 |
| 1,000+ | $ 5.8682 | $ 5868.20 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP-5 | |
| Number of Outputs | 2 | |
| Iout | 67mA | |
| Output Voltage | ±15V | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Conversion Efficiency | 86% | |
| Voltage - Supply | 8.1V~9.9V | |
| Output Power | 2W | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP-5 | |
| Number of Outputs | 2 | |
| Iout | 67mA | |
| Output Voltage | ±15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Conversion Efficiency | 86% | |
| Voltage - Supply | 8.1V~9.9V | |
| Output Power | 2W | |
| Capacitive Load(Max) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MEJ2DxxxxSC series are compact, high-efficiency, miniature-power, fixed-voltage, 6000VDC isolated, unregulated single-output DC/DC converter modules. This series is specifically designed for on-board power systems where an isolated voltage rail from the input power supply is required.
Features
AI Translation
- Isolation voltage: 6000VDC
- Efficiency: up to 86%
- Operating temperature: -40°C~+85°C
- MTBF 23.5 million hours (3500000Hrs)
- Output short-circuit protection
- Compact SIP package
- International standard pinout
- Ripple/noise (20MHz bandwidth) <150mVp-p
- Over-temperature protection and continuous output short-circuit protection
Applications
AI Translation
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

