YLPTEC MEE1S0503DC
| Manufacturer | YLPTECAsian Brands |
| MPN | MEE1S0503DC |
| LCSC Part # | C5382275 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | 3.3V 4.5V~5.5V DIP-4 DC DC Converters |
| Datasheet | YLPTEC MEE1S0503DC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP-4 | |
| Number of Outputs | 1 | |
| Iout | 303mA | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W | |
| Conversion Efficiency | 83% | |
| Features | Short Circuit Protection;Overheat Protection | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP-4 | |
| Number of Outputs | 1 | |
| Iout | 303mA | |
| Output Voltage | 3.3V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W | |
| Conversion Efficiency | 83% | |
| Features | Short Circuit Protection;Overheat Protection | |
| Capacitive Load(Max) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MEE1SxxxxDC series are compact, high-efficiency, micro-power, regulated-voltage, input-isolated unregulated single-output DC/DC converter modules, specifically designed for on-board power systems requiring an isolated voltage rail from the input power supply.
Features
AI Translation
- Isolation voltage: 1500VDC
- Efficiency: up to 80%
- Operating temperature: -40°C~+85°C
- MTBF 23,500,000 hours (3500000Hrs)
- Output short-circuit protection
- Compact SIP package
- Industry-standard pinout
- Ripple/Noise (20MHz bandwidth) <100mVp-p
- Over-temperature protection and continuous output short-circuit protection
Applications
AI Translation
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP-4 | |
| Number of Outputs | 1 | |
| Iout | 303mA | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W | |
| Conversion Efficiency | 83% | |
| Features | Short Circuit Protection;Overheat Protection | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP-4 | |
| Number of Outputs | 1 | |
| Iout | 303mA | |
| Output Voltage | 3.3V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W | |
| Conversion Efficiency | 83% | |
| Features | Short Circuit Protection;Overheat Protection | |
| Capacitive Load(Max) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MEE1SxxxxDC series are compact, high-efficiency, micro-power, regulated-voltage, input-isolated unregulated single-output DC/DC converter modules, specifically designed for on-board power systems requiring an isolated voltage rail from the input power supply.
Features
AI Translation
- Isolation voltage: 1500VDC
- Efficiency: up to 80%
- Operating temperature: -40°C~+85°C
- MTBF 23,500,000 hours (3500000Hrs)
- Output short-circuit protection
- Compact SIP package
- Industry-standard pinout
- Ripple/Noise (20MHz bandwidth) <100mVp-p
- Over-temperature protection and continuous output short-circuit protection
Applications
AI Translation
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

