YLPTEC NMV1505SC
| Manufacturer | YLPTECAsian Brands |
| MPN | NMV1505SC |
| LCSC Part # | C5382205 |
| Packaging | SIP-5 |
| Customer # | |
| Key Attributes | ±5V 13.5V~16.5V SIP-5 DC DC Converters |
| Datasheet | YLPTEC NMV1505SC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP-5 | |
| Output Voltage | ±5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | 8.5mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 88% | |
| Length | 27mm | |
| Width | 11.5mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP-5 | |
| Output Voltage | ±5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Capacitive Load(Max) | 100uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | 8.5mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 88% | |
| Length | 27mm | |
| Width | 11.5mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NMV_SC series is specifically designed for distributed power systems requiring two isolated output rails from the input supply. This product is suited for applications where: the input voltage variation is within ±5%; input-to-output isolation is required (isolation voltage 3000VDC); and high output voltage regulation and low output ripple/noise are critical.
Features
AI Translation
- Industry-standard pinout
- Low quiescent current and high conversion efficiency
- Low ripple and low noise
- Built-in soft-start technology
- Isolation voltage: 3000VDC
- Operating temperature range: -40°C~+85°C
- Continuous output short-circuit protection
Applications
AI Translation
- Applications in distributed power systems requiring two isolated output supplies from the input power source
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.1587 | $ 10.16 |
| 140+ | $ 4.055 | $ 567.70 |
| 560+ | $ 3.919 | $ 2194.64 |
| 980+ | $ 3.8511 | $ 3774.08 |
Standard Packaging7/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP-5 | |
| Output Voltage | ±5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | 8.5mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 88% | |
| Length | 27mm | |
| Width | 11.5mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP-5 | |
| Output Voltage | ±5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Capacitive Load(Max) | 100uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | 8.5mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 88% | |
| Length | 27mm | |
| Width | 11.5mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NMV_SC series is specifically designed for distributed power systems requiring two isolated output rails from the input supply. This product is suited for applications where: the input voltage variation is within ±5%; input-to-output isolation is required (isolation voltage 3000VDC); and high output voltage regulation and low output ripple/noise are critical.
Features
AI Translation
- Industry-standard pinout
- Low quiescent current and high conversion efficiency
- Low ripple and low noise
- Built-in soft-start technology
- Isolation voltage: 3000VDC
- Operating temperature range: -40°C~+85°C
- Continuous output short-circuit protection
Applications
AI Translation
- Applications in distributed power systems requiring two isolated output supplies from the input power source
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

