JAE Electronics MX34024SF4
| Manufacturer | |
| MPN | MX34024SF4 |
| LCSC Part # | C5381795 |
| Packaging | P=0.64mm |
| Customer # | |
| Key Attributes | Compact Automotive Connector with 0.64mm Size Terminal |
| Datasheet | JAE Electronics MX34024SF4 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | JAE Electronics | |
| Packaging | P=0.64mm | |
| Number of Rows | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Automotive Connector Housing | |
| Number of Pins | 24P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | JAE Electronics | |
| Packaging | P=0.64mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Type | Automotive Connector Housing | |
| Number of Pins | 24P |
Help & FeedbackShow similar products (0) >
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0384 | $ 1.04 |
| 10+ | $ 0.8626 | $ 8.63 |
| 56+ | $ 0.7666 | $ 42.93 |
| 112+ | $ 0.6576 | $ 73.65 |
| 504+ | $ 0.6087 | $ 306.78 |
| 1,008+ | $ 0.5876 | $ 592.30 |
Standard Packaging56/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | JAE Electronics | |
| Packaging | P=0.64mm | |
| Number of Rows | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Automotive Connector Housing | |
| Number of Pins | 24P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | JAE Electronics | |
| Packaging | P=0.64mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Type | Automotive Connector Housing | |
| Number of Pins | 24P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



