Reomax 5.250.1350A
| Manufacturer | ReomaxAsian Brands |
| MPN | 5.250.1350A |
| LCSC Part # | C5381752 |
| Packaging | D5xL20mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 3.5A D5xL20mm |
| Datasheet | Reomax 5.250.1350A |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Reomax | |
| Packaging | D5xL20mm | |
| Melting I2t | 19 | |
| Interrupt Rating | 300A@250VAC/DC | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 3.5A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Reomax | |
| Packaging | D5xL20mm | |
| Melting I2t | 19 | |
| Interrupt Rating | 300A@250VAC/DC |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 3.5A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This product is suitable for overcurrent protection in various electronic device circuits, widely used in lighting equipment, power supplies, adapters, and related applications.
Applications
AI Translation
- Lighting equipment
- Power supply equipment
- Adapters
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 115
115 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.075 | $ 0.38 |
| 50+ | $ 0.0593 | $ 2.97 |
| 150+ | $ 0.0515 | $ 7.73 |
| 500+ | $ 0.0456 | $ 22.80 |
| 2,500+ | $ 0.0409 | $ 102.25 |
| 5,000+ | $ 0.0385 | $ 192.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Reomax | |
| Packaging | D5xL20mm | |
| Melting I2t | 19 | |
| Interrupt Rating | 300A@250VAC/DC | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 3.5A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Reomax | |
| Packaging | D5xL20mm | |
| Melting I2t | 19 | |
| Interrupt Rating | 300A@250VAC/DC |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 3.5A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This product is suitable for overcurrent protection in various electronic device circuits, widely used in lighting equipment, power supplies, adapters, and related applications.
Applications
AI Translation
- Lighting equipment
- Power supply equipment
- Adapters
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 5.250.1315A | Reomax | Similar | D5xL20mm | 1,230 | $ 0.0763 |
1 more alternative parts.View all substitutes



