Reomax 5.250.1100A
| Manufacturer | ReomaxAsian Brands |
| MPN | 5.250.1100A |
| LCSC Part # | C5381745 |
| Packaging | D5xL20mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 1A D5xL20mm |
| Datasheet | Reomax 5.250.1100A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Reomax | |
| Packaging | D5xL20mm | |
| Melting I2t | 0.9 | |
| Interrupt Rating | 1.5kA@250VAC/DC | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Reomax | |
| Packaging | D5xL20mm | |
| Melting I2t | 0.9 | |
| Interrupt Rating | 1.5kA@250VAC/DC |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This product is suitable for overcurrent protection in various electronic device circuits, widely used in lighting equipment, power supplies, adapters, and related applications.
Applications
AI Translation
- Lighting equipment
- Power supply equipment
- Adapters
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Reomax | |
| Packaging | D5xL20mm | |
| Melting I2t | 0.9 | |
| Interrupt Rating | 1.5kA@250VAC/DC | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Reomax | |
| Packaging | D5xL20mm | |
| Melting I2t | 0.9 | |
| Interrupt Rating | 1.5kA@250VAC/DC |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This product is suitable for overcurrent protection in various electronic device circuits, widely used in lighting equipment, power supplies, adapters, and related applications.
Applications
AI Translation
- Lighting equipment
- Power supply equipment
- Adapters
C5381745 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



