LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Reomax PTU0750P

Manufacturer
ReomaxAsian Brands
MPN
PTU0750P
LCSC Part #
C5381699
Packaging
Through Hole,D3.6x10mm
Customer #
Key Attributes
FUSE BRD MNT 0.75A TH
DatasheetReomax PTU0750P
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerReomax
PackagingThrough Hole,D3.6x10mm
Melting I2t0.7
Interrupt Rating50A@125VAC;50A@250VAC
Operating Temperature-55℃~+125℃
Height-
Width-
TypeCeramic Tube Fuse
Length10mm
Current Rating750mA
Voltage Rating (DC)250V;125V

Introduction

AI Translation

PTU series 3.6×10mm slow-blow ceramic tube fuses are designed for overcurrent protection in various electronic equipment circuits.

Features

AI Translation
  • Pin pull strength: 5N, 10±1s
  • Pin push strength: 2N, 10±1s
  • Solderability: wave soldering 260℃, ≤3s; iron soldering 350±10℃, ≤3s
  • Resistance to soldering heat: wave soldering 260℃, 10s; iron soldering 350℃, 5s
  • Operating temperature range: -55℃~+125℃
  • Storage conditions: relative humidity ≤75%, average shelf life 3 years

Applications

AI Translation
  • Lighting equipment
  • Power supply equipment
  • Adapters