LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

XKB Connection X0515FVS-60CS-9TV01

Manufacturer
XKB ConnectionAsian Brands
MPN
X0515FVS-60CS-9TV01
LCSC Part #
C5381427
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
CONN Board-to-Board 60POS SMD
DatasheetXKB Connection X0515FVS-60CS-9TV01
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerXKB Connection
PackagingSMD,P=0.5mm
Operating Temperature-40℃~+85℃
Supplementary FeaturesWith column
System Fit Height8mm
Current Rating (Max)500mA
Number of Rows2
Contact PlatingGold
Pitch0.5mm
Rated Voltage (Max)50V
Mounting TypeSurface Mount,Vertical
Number of Pins60P
Contact MaterialPhosphor Bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.