LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
FTR FTR14D470K product image
  • FTR14D470K thumbnail 1
  • FTR14D470K thumbnail 2
  • FTR14D470K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FTR FTR14D470K

Manufacturer
FTRAsian Brands
MPN
FTR14D470K
LCSC Part #
C5381043
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
VARISTOR 42V~52V 1kA P=7.5mm
DatasheetFTR FTR14D470K
Alternative Parts4
In-Stock: 1,450
1,450 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2057$ 0.1955$ 0.98
50+$ 0.1649$ 0.1567$ 7.84
150+$ 0.1473$ 0.1400$ 21.00
400+$ 0.1239$ 0.1178$ 47.12
2,400+$ 0.1141$ 0.1084$ 260.16
4,800+$ 0.1083$ 0.1029$ 493.92
Standard Packaging400/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerFTR
PackagingThrough Hole,P=7.5mm
Clamping Voltage93V
Maximum DC Volts38V
Energy10J
Maximum AC Volts30V
Varistor Voltage42V~52V

Features

AI Translation
  • Fast responding to transient over-voltage
  • Large absorbing transient energy capability
  • Low clamping ratio and no follow-on current
  • Meets MSL level 1, per J-STD-020
  • Operating Temperature: -40℃~+105℃ or -40℃~+125℃
  • Storage Temperature: -40℃~+125℃
  • Agency recognition: UL 1449 4th /cUL/TUV/VDE/CQC

Applications

AI Translation
  • Power supply, Telecommunication, Smart meter, or PLC protection
  • Surge protection in consumer electronics
  • Surge protection in industrial electronics
  • Surge protection in electronic home appliances, gas and petroleum appliances
  • Relay and electromagnetic valve surge absorption

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FTR10D470KJFTRThrough Hole,P=7.5mm665$0.1042 $0.1096
FTR14D470KJFTRThrough Hole,P=7.5mm370$ 0.2197
FTR20D470KFTRThrough Hole,P=10mm517$ 0.4681
FTR20D470KJFTRThrough Hole,P=10mm138$ 0.4989