Infineon BAT1504WH6327XTSA1
| Manufacturer | |
| MPN | BAT1504WH6327XTSA1 |
| LCSC Part # | C5380972 |
| Packaging | SOT323-3 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 4V SOT323-3 |
| Datasheet | Infineon BAT1504WH6327XTSA1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | Infineon | |
| Packaging | SOT323-3 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 110mA | |
| Diode Configuration | 1 Pair Series Connection | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Voltage - DC Reverse(Vr) | 4V | |
| Voltage - Forward(Vf@If) | 410mV@10mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | Infineon | |
| Packaging | SOT323-3 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 110mA |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Series Connection | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Voltage - DC Reverse(Vr) | 4V | |
| Voltage - Forward(Vf@If) | 410mV@10mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These RF Schottky diodes are silicon low barrier N-type devices with an integrated guard ring on-chip for over-voltage protection. Their low barrier height, low forward voltage and low junction capacitance make BAT15-04W a suitable choice for mixer and detector functions in applications which frequencies are as high as 12 GHz.
Features
AI Translation
- Low inductance LS = 1.4 nH (typical)
- Low capacitance C = 0.3 pF (typical) at 1 MHz
- Industry standard SOT323-3 package (2 mm x 2.1 mm x 0.9 mm)
- Pb-free, RoHS compliant and halogen-free
Applications
AI Translation
- Sensor interfaces of security systems
- Telematic systems
- Compensators
- Radar systems for industrial use
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | Infineon | |
| Packaging | SOT323-3 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 110mA | |
| Diode Configuration | 1 Pair Series Connection | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Voltage - DC Reverse(Vr) | 4V | |
| Voltage - Forward(Vf@If) | 410mV@10mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | Infineon | |
| Packaging | SOT323-3 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 110mA |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Series Connection | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Voltage - DC Reverse(Vr) | 4V | |
| Voltage - Forward(Vf@If) | 410mV@10mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These RF Schottky diodes are silicon low barrier N-type devices with an integrated guard ring on-chip for over-voltage protection. Their low barrier height, low forward voltage and low junction capacitance make BAT15-04W a suitable choice for mixer and detector functions in applications which frequencies are as high as 12 GHz.
Features
AI Translation
- Low inductance LS = 1.4 nH (typical)
- Low capacitance C = 0.3 pF (typical) at 1 MHz
- Industry standard SOT323-3 package (2 mm x 2.1 mm x 0.9 mm)
- Pb-free, RoHS compliant and halogen-free
Applications
AI Translation
- Sensor interfaces of security systems
- Telematic systems
- Compensators
- Radar systems for industrial use
C5380972 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



