FTR FTR05D680K
| Manufacturer | FTRAsian Brands |
| MPN | FTR05D680K |
| LCSC Part # | C5380731 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | VARISTOR 61V~75V 100A P=5mm |
| Datasheet | FTR FTR05D680K |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | FTR | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 145V | |
| Rated Wattage | 10mW | |
| Maximum DC Volts | 56V | |
| Energy | 1.6J | |
| Maximum AC Volts | 40V | |
| Varistor Voltage | 61V~75V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | FTR | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 145V | |
| Rated Wattage | 10mW |
| Type | Description | |
|---|---|---|
| Maximum DC Volts | 56V | |
| Energy | 1.6J | |
| Maximum AC Volts | 40V | |
| Varistor Voltage | 61V~75V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast responding to transient over-voltage
- Large absorbing transient energy capability
- Low clamping ratio and no follow-on current
- Meets MSL level 1, per J-STD-020
- Operating Temperature: -40°C~+105°C or -40°C~+125°C
- Storage Temperature: -40°C~+125°C
Applications
AI Translation
- Power supply, Telecommunication, Smart meter, or PLC protection
- Surge protection in consumer electronics
- Surge protection in industrial electronics
- Surge protection in electronic home appliances, gas and petroleum appliances
- Relay and electromagnetic valve surge absorption
In-Stock: 1,430
1,430 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0531 | $ 0.53 |
| 100+ | $ 0.0426 | $ 4.26 |
| 300+ | $ 0.0374 | $ 11.22 |
| 1,000+ | $ 0.033 | $ 33.00 |
| 5,000+ | $ 0.0299 | $ 149.50 |
| 10,000+ | $ 0.0283 | $ 283.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | FTR | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 145V | |
| Rated Wattage | 10mW | |
| Maximum DC Volts | 56V | |
| Energy | 1.6J | |
| Maximum AC Volts | 40V | |
| Varistor Voltage | 61V~75V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | FTR | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 145V | |
| Rated Wattage | 10mW |
| Type | Description | |
|---|---|---|
| Maximum DC Volts | 56V | |
| Energy | 1.6J | |
| Maximum AC Volts | 40V | |
| Varistor Voltage | 61V~75V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast responding to transient over-voltage
- Large absorbing transient energy capability
- Low clamping ratio and no follow-on current
- Meets MSL level 1, per J-STD-020
- Operating Temperature: -40°C~+105°C or -40°C~+125°C
- Storage Temperature: -40°C~+125°C
Applications
AI Translation
- Power supply, Telecommunication, Smart meter, or PLC protection
- Surge protection in consumer electronics
- Surge protection in industrial electronics
- Surge protection in electronic home appliances, gas and petroleum appliances
- Relay and electromagnetic valve surge absorption
C5380731 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FTR07D680K | FTR | Through Hole,P=5mm | 2,080 | $ 0.0543 | ||
| FTR07D680KJ | FTR | Through Hole,P=5mm | 890 | $0.0558 $0.0587 | ||
| FTR10D680KJ | FTR | Through Hole,P=7.5mm | 900 | $0.1025 $0.1078 | ||
| FTR14D680KJ | FTR | Through Hole,P=7.5mm | 295 | $ 0.2243 | ||
| FTR20D680K | FTR | Through Hole,P=10mm | 203 | $ 0.4681 | ||
| FTR20D680KJ | FTR | Through Hole,P=10mm | 65 | $ 0.5223 | ||
| FTR10D680K | FTR | Through Hole,P=7.5mm | 0 | $ 0.0768 | ||
| FTR14D680K | FTR | Through Hole,P=7.5mm | 0 | $0.1223 $0.1287 |



