JingYang CS2201-33X
| Manufacturer | JingYangAsian Brands |
| MPN | CS2201-33X |
| LCSC Part # | C5380646 |
| Packaging | DFN-10L(2.6x2.6) |
| Customer # | |
| Key Attributes | ESD DIODE 3.3VWM 16VC DFN-10L(2.6x2.6) |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | DFN-10L(2.6x2.6) | |
| Clamping Voltage | 16V | |
| Peak Pulse Current (Ipp) | 25A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 450W@8/20us | |
| Number of Channels | 2 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | DFN-10L(2.6x2.6) | |
| Clamping Voltage | 16V | |
| Peak Pulse Current (Ipp) | 25A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 450W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Introduction
CS2201-33 is a low-capacitance Transient Voltage Suppressor (TVS) array designed to provide electrostatic discharge (ESD) protection for high-speed data interfaces. With typical capacitance of 3.8pF only, CS2201-33 is designed to protect parasitic-sensitive systems against over-voltage and over-current transient events. It complies with IEC 61000-4-2 (ESD), Level 4 (±15kV air, ±8kV contact discharge), IEC 61000-4-4 (electrical fast transient - EFT) (40A, 5/50 ns), IEC 61000-4-5 (Surge) (25A, 8/20μs), very fast charged device model (CDM) ESD and cable discharge event (CDE), etc. CS2201-33 is in a DFN2.6×2.6-10L package. Each CS2201-33 device can protect two high-speed line pairs. The combined features of low capacitance and high ESD robustness make CS2201-33 ideal for high-speed data port and high-frequency line (e.g., Gigabit Ethernet Ports) applications. The low clamping voltage of the CS2201-33 guarantees a minimum stress on the protected IC.
Features
- Transient protection for high-speed data lines IEC 61000-4-2 (ESD) ±15kV (Air) ±8kV (Contact) IEC 61000-4-4 (EFT) 40A (5/50 ns) IEC 61000-4-5 (Surge) 25A (8/20μs)
- Package optimized for high-speed lines
- Provides protection for two line pairs
- Low capacitance: 3.8pF @0V (Typical)
- Low leakage current: 0.1μA @ΔVRWM (Typical)
- Low operating and clamping voltage
- Each I/O pin can withstand over 1000 ESD strikes for ±8kV contact discharge
Applications
- 10/100/1000M Ethernet Ports
- WAN/LAN Equipment
- Desktops, Servers and Notebooks
- Cellular Phones
- Switching Systems
- Audio/Video Inputs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2619 | $ 1.31 |
| 50+ | $ 0.2087 | $ 10.44 |
| 150+ | $ 0.1859 | $ 27.89 |
| 500+ | $ 0.1575 | $ 78.75 |
| 3,000+ | $ 0.1448 | $ 434.40 |
| 6,000+ | $ 0.1372 | $ 823.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | DFN-10L(2.6x2.6) | |
| Clamping Voltage | 16V | |
| Peak Pulse Current (Ipp) | 25A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 450W@8/20us | |
| Number of Channels | 2 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | DFN-10L(2.6x2.6) | |
| Clamping Voltage | 16V | |
| Peak Pulse Current (Ipp) | 25A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 450W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Introduction
CS2201-33 is a low-capacitance Transient Voltage Suppressor (TVS) array designed to provide electrostatic discharge (ESD) protection for high-speed data interfaces. With typical capacitance of 3.8pF only, CS2201-33 is designed to protect parasitic-sensitive systems against over-voltage and over-current transient events. It complies with IEC 61000-4-2 (ESD), Level 4 (±15kV air, ±8kV contact discharge), IEC 61000-4-4 (electrical fast transient - EFT) (40A, 5/50 ns), IEC 61000-4-5 (Surge) (25A, 8/20μs), very fast charged device model (CDM) ESD and cable discharge event (CDE), etc. CS2201-33 is in a DFN2.6×2.6-10L package. Each CS2201-33 device can protect two high-speed line pairs. The combined features of low capacitance and high ESD robustness make CS2201-33 ideal for high-speed data port and high-frequency line (e.g., Gigabit Ethernet Ports) applications. The low clamping voltage of the CS2201-33 guarantees a minimum stress on the protected IC.
Features
- Transient protection for high-speed data lines IEC 61000-4-2 (ESD) ±15kV (Air) ±8kV (Contact) IEC 61000-4-4 (EFT) 40A (5/50 ns) IEC 61000-4-5 (Surge) 25A (8/20μs)
- Package optimized for high-speed lines
- Provides protection for two line pairs
- Low capacitance: 3.8pF @0V (Typical)
- Low leakage current: 0.1μA @ΔVRWM (Typical)
- Low operating and clamping voltage
- Each I/O pin can withstand over 1000 ESD strikes for ±8kV contact discharge
Applications
- 10/100/1000M Ethernet Ports
- WAN/LAN Equipment
- Desktops, Servers and Notebooks
- Cellular Phones
- Switching Systems
- Audio/Video Inputs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



