Infineon IRFS4321TRRPBF
| Manufacturer | |
| MPN | IRFS4321TRRPBF |
| LCSC Part # | C538020 |
| Packaging | D2PAK |
| Customer # | |
| Key Attributes | 350W 150V 85A 5V 15mΩ@10V 1 N-channel N-Channel D2PAK Single FETs, MOSFETs RoHS |
| Datasheet | Infineon IRFS4321TRRPBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | D2PAK | |
| Output Capacitance(Coss) | 390pF | |
| Pd - Power Dissipation | 350W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 85A | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 82pF | |
| RDS(on) | 15mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.46nF | |
| Gate Charge(Qg) | 110nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | D2PAK | |
| Output Capacitance(Coss) | 390pF | |
| Pd - Power Dissipation | 350W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 85A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 82pF | |
| RDS(on) | 15mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.46nF | |
| Gate Charge(Qg) | 110nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low RDson Reduces Losses
- Low Gate Charge Improves the Switching Performance
- Improved Diode Recovery Improves Switching & EMI Performance
- 30V Gate Voltage Rating Improves Robustness
- Fully Characterized Avalanche SOA
Applications
AI Translation
- Motion Control Applications
- High Efficiency Synchronous Rectification in SMPS
- Uninterruptible Power Supply
- Hard Switched and High Frequency Circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8815 | $ 2.88 |
| 200+ | $ 1.1161 | $ 223.22 |
| 500+ | $ 1.0762 | $ 538.10 |
| 800+ | $ 1.0578 | $ 846.24 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | D2PAK | |
| Output Capacitance(Coss) | 390pF | |
| Pd - Power Dissipation | 350W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 85A | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 82pF | |
| RDS(on) | 15mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.46nF | |
| Gate Charge(Qg) | 110nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | D2PAK | |
| Output Capacitance(Coss) | 390pF | |
| Pd - Power Dissipation | 350W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 85A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 82pF | |
| RDS(on) | 15mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.46nF | |
| Gate Charge(Qg) | 110nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low RDson Reduces Losses
- Low Gate Charge Improves the Switching Performance
- Improved Diode Recovery Improves Switching & EMI Performance
- 30V Gate Voltage Rating Improves Robustness
- Fully Characterized Avalanche SOA
Applications
AI Translation
- Motion Control Applications
- High Efficiency Synchronous Rectification in SMPS
- Uninterruptible Power Supply
- Hard Switched and High Frequency Circuits
C538020 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| IRFS4321TRLPBF | Infineon | Similar | D2PAK | 564 | $ 2.6168 | ||
| KNB2915A | KIA Semicon Tech | Similar | TO-263 | 495 | $ 1.0806 | ||
| IRFS4321TRLPBF-VB | VBsemi Elec | Similar | TO-263(D2PAK) | 6 | $2.1369 $2.514 | ||
| FDB075N15A-VB | VBsemi Elec | Similar | TO-263(D2PAK) | 10 | $1.9862 $2.3367 | ||
| HY3215B | HUAYI | Similar | TO-263-2L | 946 | $ 1.4452 |
5 more alternative parts.View all substitutes

