SHOU HAN SW-59010P-ZJ
| Manufacturer | SHOU HANAsian Brands |
| MPN | SW-59010P-ZJ |
| LCSC Part # | C5379907 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Vibration Sensors |
| Datasheet | SHOU HAN SW-59010P-ZJ |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Vibration Sensors | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole | |
| Operating Temperature | -20℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Vibration Sensors | |
| Manufacturer | SHOU HAN |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole | |
| Operating Temperature | -20℃~+80℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 1,755
1,755 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1076$ 0.0431 | $ 0.22 |
| 50+ | $ 0.085$ 0.0340 | $ 1.70 |
| 150+ | $ 0.0738$ 0.0296 | $ 4.44 |
| 1,000+ | $ 0.0653$ 0.0262 | $ 26.20 |
| 2,000+ | $ 0.0586$ 0.0235 | $ 47.00 |
| 5,000+ | $ 0.0552$ 0.0221 | $ 110.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Vibration Sensors | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole | |
| Operating Temperature | -20℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Vibration Sensors | |
| Manufacturer | SHOU HAN |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole | |
| Operating Temperature | -20℃~+80℃ |
Help & FeedbackShow similar products (0) >
C5379907 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SW-59010P-WJ | SHOU HAN | Through Hole | 840 | $0.0399 $0.0996 | ||
| SW-460 | SHOU HAN | Through Hole | 270 | $0.1068 $0.116 |



