JETEKPS IB0512LS-1WR2
| Manufacturer | JETEKPSAsian Brands |
| MPN | IB0512LS-1WR2 |
| LCSC Part # | C5379567 |
| Packaging | SIP,19.6x6mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 12V 1W |
| Datasheet | JETEKPS IB0512LS-1WR2 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x6mm | |
| Output Voltage | 12V | |
| Ripple Noise | 60mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x6mm | |
| Output Voltage | 12V | |
| Ripple Noise | 60mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 83mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact size, high power density
- High efficiency, low output ripple noise
- Stable voltage output within rated range
- Low no-load power consumption, low quiescent current
- Long-duration short-circuit protection
- Excellent thermal stability and temperature characteristics
- Operating temperature range: -40°C - +85°C
- Isolation voltage up to 1500VDC
- High reliability (MTTF ≥ 3,500,000 hours)
- International standard SIP package, saves PCB mounting space
- Eco-friendly design, RoHS compliant
- 100% full-load burn-in
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2801$ 1.9381 | $ 1.94 |
| 10+ | $ 1.9381$ 1.6474 | $ 16.47 |
| 30+ | $ 1.7247$ 1.4660 | $ 43.98 |
| 100+ | $ 1.5049$ 1.2792 | $ 127.92 |
| 500+ | $ 1.4072$ 1.1962 | $ 598.10 |
| 1,000+ | $ 1.3648$ 1.1601 | $ 1160.10 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x6mm | |
| Output Voltage | 12V | |
| Ripple Noise | 60mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x6mm | |
| Output Voltage | 12V | |
| Ripple Noise | 60mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 83mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact size, high power density
- High efficiency, low output ripple noise
- Stable voltage output within rated range
- Low no-load power consumption, low quiescent current
- Long-duration short-circuit protection
- Excellent thermal stability and temperature characteristics
- Operating temperature range: -40°C - +85°C
- Isolation voltage up to 1500VDC
- High reliability (MTTF ≥ 3,500,000 hours)
- International standard SIP package, saves PCB mounting space
- Eco-friendly design, RoHS compliant
- 100% full-load burn-in
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IB0512LSY-1WR1 | JETEKPS | SIP,19.6x6mm | 1 | $ 2.271 | ||
| IB0512LS-1WR3 | JETEKPS | SIP,19.6x6mm | 10 | $1.9419 $2.2845 | ||
| B0512LS-1WR2 | JETEKPS | SIP,19.6x6mm | 10 | $1.3072 $1.5378 | ||
| B0512LS-1WR3 | JETEKPS | SIP,19.6x6mm | 10 | $1.2784 $1.5039 | ||
| F0512SY-1WR1 | JETEKPS | SIP,19.6x6mm | 6 | $1.3416 $1.5783 | ||
| F0512S-1WR3 | JETEKPS | SIP,19.6x6mm | 10 | $1.3470 $1.5847 | ||
| B0512LSY-1WR1 | JETEKPS | SIP,19.6x6mm | 0 | $ 1.5358 |



