JETEKPS F0512S-2WR3
| Manufacturer | JETEKPSAsian Brands |
| MPN | F0512S-2WR3 |
| LCSC Part # | C5379513 |
| Packaging | SIP,19.6x7mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply, 2W, SIP package |
| Datasheet | JETEKPS F0512S-2WR3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x7mm | |
| Output Voltage | 12V | |
| Ripple Noise | 50mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 88% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 2W | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x7mm | |
| Output Voltage | 12V | |
| Ripple Noise | 50mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 88% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 2W | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact size, high power density, high efficiency, low output ripple noise, low no-load power consumption, low quiescent current, long-term short-circuit protection with auto-recovery, excellent thermal stability, good temperature characteristics
- Operating temperature range: -40°C~+85°C
- Isolation voltage up to 3000VDC (4000VDC optional), high reliability (MTTF 500,000 hours)
- International standard SIP package, saves PCB mounting space
- 100% full-load burn-in
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x7mm | |
| Output Voltage | 12V | |
| Ripple Noise | 50mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 88% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 2W | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x7mm | |
| Output Voltage | 12V | |
| Ripple Noise | 50mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 88% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 2W | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact size, high power density, high efficiency, low output ripple noise, low no-load power consumption, low quiescent current, long-term short-circuit protection with auto-recovery, excellent thermal stability, good temperature characteristics
- Operating temperature range: -40°C~+85°C
- Isolation voltage up to 3000VDC (4000VDC optional), high reliability (MTTF 500,000 hours)
- International standard SIP package, saves PCB mounting space
- 100% full-load burn-in
C5379513 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



