JETEKPS B2412S-2WR3
| Manufacturer | JETEKPSAsian Brands |
| MPN | B2412S-2WR3 |
| LCSC Part # | C5379376 |
| Packaging | SIP,19.6x7mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply, 2W, SIP package |
| Datasheet | JETEKPS B2412S-2WR3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x7mm | |
| Output Voltage | 12V | |
| Ripple Noise | 100mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10mA | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 89% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 2W | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x7mm | |
| Output Voltage | 12V | |
| Ripple Noise | 100mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10mA | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 89% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 2W | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Isolated unregulated 2W single-output DC-DC converter module
- Compact size, high power density, high efficiency
- Low output ripple & noise, low no-load power consumption, low quiescent current
- Long-duration short-circuit protection with auto-recovery
- Excellent thermal stability and temperature characteristics
- Operating temperature range: -40°C~+85°C
- Isolation voltage up to 1500VDC
- High reliability (MTTF ≥ 3,500,000 hours)
- International standard SIP package, saves PCB mounting space
- 100% full-load burn-in tested
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.061 | $ 2.06 |
| 10+ | $ 1.7119 | $ 17.12 |
| 30+ | $ 1.5143 | $ 45.43 |
| 100+ | $ 1.3103 | $ 131.03 |
| 500+ | $ 1.2194 | $ 609.70 |
| 1,000+ | $ 1.1796 | $ 1179.60 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x7mm | |
| Output Voltage | 12V | |
| Ripple Noise | 100mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10mA | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 89% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 2W | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x7mm | |
| Output Voltage | 12V | |
| Ripple Noise | 100mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10mA | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 89% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 2W | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Isolated unregulated 2W single-output DC-DC converter module
- Compact size, high power density, high efficiency
- Low output ripple & noise, low no-load power consumption, low quiescent current
- Long-duration short-circuit protection with auto-recovery
- Excellent thermal stability and temperature characteristics
- Operating temperature range: -40°C~+85°C
- Isolation voltage up to 1500VDC
- High reliability (MTTF ≥ 3,500,000 hours)
- International standard SIP package, saves PCB mounting space
- 100% full-load burn-in tested
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| F2412S-2WR3 | JETEKPS | SIP,19.6x7mm | 6 | $2.1289 $2.5045 | ||
| F2412S-2WR2 | JETEKPS | SIP,19.6x7mm | 13 | $2.1124 $2.4851 | ||
| B2412S-2WR2 | JETEKPS | SIP,19.6x7mm | 3 | $2.7547 $3.2408 | ||
| B2412SY-2WR1 | JETEKPS | SIP,19.6x7mm | 14 | $1.7935 $2.1099 |



