JETEKPS B2415LS-1WR2
| Manufacturer | JETEKPSAsian Brands |
| MPN | B2415LS-1WR2 |
| LCSC Part # | C5379273 |
| Packaging | SIP,19.6x6mm |
| Customer # | |
| Key Attributes | 1W DC-DC modular power supply in SIP package |
| Datasheet | JETEKPS B2415LS-1WR2 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x6mm | |
| Output Voltage | 15V | |
| Ripple Noise | 50mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 88% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x6mm | |
| Output Voltage | 15V | |
| Ripple Noise | 50mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 1000uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 88% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Isolated unregulated 1W single output
- Compact size, high power density
- High efficiency, low output ripple and noise
- Low no-load power consumption, low quiescent current
- Long-duration short-circuit protection with auto-recovery
- Excellent thermal stability and temperature characteristics
- Operating temperature range: -40°C ~ +85°C
- Isolation voltage up to 1500VDC
- High reliability (MTTF ≥ 3,500,000 hours)
- International standard SIP package, saves PCB mounting space
- 100% full-load burn-in
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x6mm | |
| Output Voltage | 15V | |
| Ripple Noise | 50mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 88% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x6mm | |
| Output Voltage | 15V | |
| Ripple Noise | 50mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 1000uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Height | - | |
| Frequency - Switching | 280kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 88% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Isolated unregulated 1W single output
- Compact size, high power density
- High efficiency, low output ripple and noise
- Low no-load power consumption, low quiescent current
- Long-duration short-circuit protection with auto-recovery
- Excellent thermal stability and temperature characteristics
- Operating temperature range: -40°C ~ +85°C
- Isolation voltage up to 1500VDC
- High reliability (MTTF ≥ 3,500,000 hours)
- International standard SIP package, saves PCB mounting space
- 100% full-load burn-in
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



