LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST STHS34PF80TR

Manufacturer
MPN
STHS34PF80TR
LCSC Part #
C5378301
Packaging
LGA-10(3.2x4.2)
Customer #
Key Attributes
Low-power, high-sensitivity infrared (IR) sensor for presence and motion detection
DatasheetST STHS34PF80TR
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors
ManufacturerST
PackagingLGA-10(3.2x4.2)
Sensor Type-
InterfaceI2C;SPI
Operating Temperature-40℃~+85℃
FeaturesMotion event detection
Voltage - Supply1.7V~3.6V

Introduction

AI Translation

The STHS34PF80 is an uncooled, factory-calibrated, infrared motion and presence detection sensor with operating wavelength between 5 µm and 20 µm. The STHS34PF80 sensor has been designed to measure the amount of IR radiation emitted from an object within its field of view. The information is digitally processed by the ASIC, which can be programmed to monitor motion, presence, or an overtemperature condition. Thanks to its exceptional sensitivity, the STHS34PF80 can detect the presence of a human being at a distance up to 4 meters without the need of an optical lens. The STHS34PF80 is housed in a small 3.2×4.2×1.455 (max) mm 10-lead LGA package.

Features

AI Translation
  • High-sensitivity infrared presence and motion detection sensor
  • Reach up to 4 meters without lens for objects measuring 70×25 cm²
  • Integrated silicon IR filter
  • SMD friendly
  • Capable of detecting stationary objects
  • Capable of distinguishing between stationary and moving objects
  • 80° field of view
  • Factory calibrated
  • Low power
  • Embedded smart algorithm for presence / motion detection

Applications

AI Translation
  • Presence and proximity sensing
  • Alarm / security systems
  • Home automation
  • Smart lighting
  • IoT
  • Smart lockers
  • Smart wall pads