JETEKPS B0505S-3WR2
| Manufacturer | JETEKPSAsian Brands |
| MPN | B0505S-3WR2 |
| LCSC Part # | C5378055 |
| Packaging | SIP,19.6x7mm |
| Customer # | |
| Key Attributes | 3W DC-DC module power supply with SIP package |
| Datasheet | JETEKPS B0505S-3WR2 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x7mm | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Output Voltage | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 280kHz | |
| Quiescent Supply Current | 20mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 3W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 1000uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x7mm | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Output Voltage | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 280kHz |
| Type | Description | |
|---|---|---|
| Quiescent Supply Current | 20mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 3W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 1000uF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact size, high power density
- High efficiency, low output ripple and noise
- Low no-load power consumption, low quiescent current
- Prolonged short-circuit protection with auto-recovery
- Excellent thermal stability and temperature characteristics
- Operating temperature range: -40°C ~ +85°C
- Isolation voltage up to 1500VDC
- High reliability (MTTF ≥ 3.5 million hours)
- Standard SIP package, saves PCB mounting space
- Environmentally friendly design, RoHS compliant
- 100% full-load burn-in tested
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6093$ 2.2180 | $ 2.22 |
| 10+ | $ 2.2079$ 1.8768 | $ 18.77 |
| 30+ | $ 1.9566$ 1.6632 | $ 49.90 |
| 100+ | $ 1.6987$ 1.4439 | $ 144.39 |
| 500+ | $ 1.5829$ 1.3455 | $ 672.75 |
| 1,000+ | $ 1.5323$ 1.3025 | $ 1302.50 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x7mm | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Output Voltage | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 280kHz | |
| Quiescent Supply Current | 20mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 3W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 1000uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x7mm | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Output Voltage | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 280kHz |
| Type | Description | |
|---|---|---|
| Quiescent Supply Current | 20mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 3W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 1000uF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact size, high power density
- High efficiency, low output ripple and noise
- Low no-load power consumption, low quiescent current
- Prolonged short-circuit protection with auto-recovery
- Excellent thermal stability and temperature characteristics
- Operating temperature range: -40°C ~ +85°C
- Isolation voltage up to 1500VDC
- High reliability (MTTF ≥ 3.5 million hours)
- Standard SIP package, saves PCB mounting space
- Environmentally friendly design, RoHS compliant
- 100% full-load burn-in tested
C5378055 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



